CCK, OFDM, QPSK RF Receivers Transmitters & Transceivers:
2 Products FoundFind a huge range of CCK, OFDM, QPSK RF Receivers Transmitters & Transceivers at Newark Electronics. We stock a wide range of RF Receivers Transmitters & Transceivers, such as GFSK, FSK, FSK, GFSK, OOK & O-QPSK RF Receivers Transmitters & Transceivers from the worlds top manufacturers including: Analog Devices
View
Buyer
Engineer
Manufacturer
RF Primary Function
Frequency Min
Frequency Max
Supply Voltage Min
RF / IF Modulation
Data Rate
Supply Voltage Max
IC Case / Package
Receiving Current
No. of Pins
RF IC Case Style
Transmitting Current
Frequency Response RF Min
Frequency Response RF Max
Operating Temperature Min
Output Power (dBm)
Operating Temperature Max
Sensitivity dBm
RF Transceiver Applications
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $13.760 10+ $11.960 25+ $11.470 86+ $10.990 129+ $10.660 More Pricing... | Transceiver | Transceiver | 2.4GHz | 2.5GHz | 2.7V | CCK, OFDM, QPSK | 54Mbps | 3.6V | TQFN | 62mA | 48Pins | TQFN | 82mA | 2.4GHz | 2.4GHz | 2.5GHz | 2.5GHz | -40°C | 17.1dBm | 85°C | -75dBm | 2.4GHz ISM Band System, IEEE 802.11g/b, Radio Transceiver, Wireless Sensor Network | ||||||
Each | 1+ $14.670 10+ $12.710 25+ $11.730 86+ $10.940 129+ $10.140 | Transceiver | Transceiver | 2.4GHz | 2.5GHz | 2.7V | CCK, OFDM, QPSK | 54Mbps | 3.6V | TQFN | 62mA | 48Pins | TQFN | 82mA | 2.4GHz | 2.4GHz | 2.5GHz | 2.5GHz | -40°C | 17.1dBm | 85°C | -75dBm | 2.4GHz ISM Band System, IEEE 802.11g/b, Radio Transceiver, Wireless Sensor Network | ||||||