Print Page
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.730 |
| 10+ | $6.770 |
| 25+ | $6.380 |
| 50+ | $5.940 |
| 100+ | $5.490 |
| 250+ | $5.480 |
| 500+ | $5.410 |
| 1000+ | $5.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGT24LTR11N16E6327XTSA1
Newark Part No.
Re-Reel43AC2200
Cut Tape43AC2200
Product RangeXENSIV
Technical Datasheet
Frequency Min24GHz
RF Primary FunctionTransceiver
RF Primary FunctionTransceiver
Frequency Max24.25GHz
Supply Voltage Min3.2V
RF / IF Modulation-
Supply Voltage Max3.4V
Data Rate-
IC Case / PackageTSNP
Transmitting Current-
No. of Pins16Pins
RF IC Case StyleTSNP
Frequency Response RF Min24GHz
Frequency Response RF Min24GHz
Frequency Response RF Max24.25GHz
Frequency Response RF Max24.25GHz
Output Power (dBm)6dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sensitivity dBm-
Product RangeXENSIV
SVHCNo SVHC (25-Jun-2025)
Product Overview
Silicon Germanium 24GHz radar transceiver MMIC.
- 24GHz transceiver MMIC
- Fully integrated low phase noise VCO
- Built in temperature compensation circuit for VCO stabilization
- Homodyne quadrature receiver
- Frequency divider
- Low power consumption
- Fully ESD protected device
- Single ended RF and IF terminals
- 200GHz bipolar SiGe:C technology b7hf200
- Single supply voltage 3.3V
Technical Specifications
Frequency Min
24GHz
RF Primary Function
Transceiver
Supply Voltage Min
3.2V
Supply Voltage Max
3.4V
IC Case / Package
TSNP
No. of Pins
16Pins
Frequency Response RF Min
24GHz
Frequency Response RF Max
24.25GHz
Output Power (dBm)
6dBm
Operating Temperature Max
85°C
Product Range
XENSIV
SVHC
No SVHC (25-Jun-2025)
RF Primary Function
Transceiver
Frequency Max
24.25GHz
RF / IF Modulation
-
Data Rate
-
Transmitting Current
-
RF IC Case Style
TSNP
Frequency Response RF Min
24GHz
Frequency Response RF Max
24.25GHz
Operating Temperature Min
-40°C
Sensitivity dBm
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate