Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF7002-CEAA-R7
Newark Part No.13AM6423
Product RangenRF70 Series
Your Part Number
6,261 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.890 |
| 10+ | $5.190 |
| 25+ | $4.770 |
| 50+ | $4.310 |
| 100+ | $3.750 |
| 250+ | $2.970 |
| 500+ | $2.820 |
| 1000+ | $2.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF7002-CEAA-R7
Newark Part No.13AM6423
Product RangenRF70 Series
Technical Datasheet
RF Primary FunctionTransceiver
RF Primary FunctionTransceiver
Frequency Min5.735GHz
Frequency Max5.895GHz
RF / IF ModulationCCK, DSSS
Supply Voltage Min2.9V
Data Rate86Mbps
Supply Voltage Max4.5V
Receiving Current56mA
IC Case / PackageWLCSP
Transmitting Current262mA
No. of Pins81Pins
RF IC Case StyleWLCSP
Frequency Response RF Min5.735GHz
Frequency Response RF Min5.735GHz
Frequency Response RF Max5.895GHz
Frequency Response RF Max5.895GHz
Operating Temperature Min-40°C
Output Power (dBm)20dBm
Operating Temperature Max85°C
Sensitivity dBm-98.6dBm
Product RangenRF70 Series
RF Transceiver ApplicationsHealth Monitor, Industrial, IoT, Smart Home Applications, Sports & Fitness, Wi-Fi, Wireless Payment
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
RF Primary Function
Transceiver
Frequency Min
5.735GHz
RF / IF Modulation
CCK, DSSS
Data Rate
86Mbps
Receiving Current
56mA
Transmitting Current
262mA
RF IC Case Style
WLCSP
Frequency Response RF Min
5.735GHz
Frequency Response RF Max
5.895GHz
Output Power (dBm)
20dBm
Sensitivity dBm
-98.6dBm
RF Transceiver Applications
Health Monitor, Industrial, IoT, Smart Home Applications, Sports & Fitness, Wi-Fi, Wireless Payment
RF Primary Function
Transceiver
Frequency Max
5.895GHz
Supply Voltage Min
2.9V
Supply Voltage Max
4.5V
IC Case / Package
WLCSP
No. of Pins
81Pins
Frequency Response RF Min
5.735GHz
Frequency Response RF Max
5.895GHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
nRF70 Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate