47MHz RF Receivers Transmitters & Transceivers :
2 Products FoundFind a huge range of 47MHz RF Receivers Transmitters & Transceivers at Newark Electronics. We stock a wide range of RF Receivers Transmitters & Transceivers, such as 2.36GHz, 300MHz, 142MHz & 2.402GHz RF Receivers Transmitters & Transceivers from the worlds top manufacturers including: Analog Devices
View
Buyer
Engineer
Manufacturer
RF Primary Function
Frequency Min
Frequency Max
Supply Voltage Min
Supply Voltage Max
IC Case / Package
Receiving Current
No. of Pins
RF IC Case Style
Transmitting Current
Frequency Response RF Min
Frequency Response RF Max
Operating Temperature Min
Output Power (dBm)
Operating Temperature Max
RF Transceiver Applications
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $414.900 5+ $391.740 10+ $368.580 25+ $351.940 | Transceiver | Transceiver | 47MHz | 6GHz | 1.267V | 1.33V | CSPBGA | 445mA | 144Pins | CSPBGA | 820mA | 47MHz | 47MHz | 6GHz | 6GHz | -40°C | 8dBm | 85°C | Point-to-Point Communication Systems, Femtocell/Picocell/Microcell Base Stations, Radio Systems | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $423.210 10+ $407.230 | Transceiver | Transceiver | 47MHz | 6GHz | 1.267V | 1.33V | CSPBGA | 445mA | 144Pins | CSPBGA | 820mA | 47MHz | 47MHz | 6GHz | 6GHz | -40°C | 8dBm | 85°C | Point-to-Point Communication Systems, Femtocell/Picocell/Microcell Base Stations, Radio Systems | ||||||