Need more?
| Quantity | Price |
|---|---|
| 1+ | $66.150 |
| 5+ | $59.550 |
| 10+ | $52.960 |
| 25+ | $50.920 |
Product Information
Product Overview
ADF5902 is a 24 GHz transmitter (Tx) monolithic microwave integrated circuit (MMIC) with an on-chip, 24GHz voltage controlled oscillator (VCO). The VCO features a fractional-N frequency synthesizer with waveform generation capability with programmable grid array (PGA) and dual transmitter channels for radar systems. The on-chip, 24GHz VCO generates the 24GHz signal for the two transmitter channels and the local oscillator (LO) output. Each transmitter channel contains a power control circuit. There is also an on-chip temperature sensor. Control of all the on-chip registers is through a simple, 4-wire serial peripheral interface (SPI). It is used in application such as automotive radars, industrial radars, microwave radar sensors etc.
- 2-channel 24GHz power amplifier with 8dBm output
- 24GHz to 24.25GHz VCO (industrial, scientific, and medical (ISM) radio band)
- Single-ended outputs, 2-channel mixed outputs with mute function
- Programmable output power, LO output buffer
- RF frequency range is 24GHz to 24.25GHz, power control detector
- Auxiliary 8bit ADC, high and low speed FMCW ramp generation
- 25bit fixed modulus allows subhertz frequency resolution, PFD frequencies upto 110MHz
- Normalized phase noise floor is -222dBc/Hz typ, programmable charge pump currents
- ±5°C temperature sensor, 4-wire SPI, qualified for automotive application
- Operating temperature is -40°C to +105°C, package style is 32-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24GHz
Transmitter
3.135V
LFCSP-EP
32Pins
24GHz
24.25GHz
-40°C
-
MSL 3 - 168 hours
Transmitter
24.25GHz
3.465V
LFCSP-EP
24GHz
24.25GHz
8dBm
105°C
Automotive, Industrial Radars, Microwave Radar Sensors
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate