ALPHAWIRE
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
                                                                                                    2. RF & Wireless
                                                                                                    3. RF & Wireless ICs
                                                                                                    4. RF Mixer ICs
                                                                                                    Print Page

                                                                                                    LTC5551IUF#PBF

                                                                                                    Downconverter Mixer, 300 MHz to 3.5 GHz, 2.5 to 3.6 VDC, -40 to 105 Deg C, QFN-EP-16

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES LTC5551IUF#PBF
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC5551IUF#PBF
                                                                                                    Newark Part No.50AK3759
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    61 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$24.090
                                                                                                    5+$21.740
                                                                                                    10+$19.370
                                                                                                    25+$16.910
                                                                                                    50+$16.520
                                                                                                    182+$16.130
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $24.09
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC5551IUF#PBF
                                                                                                    Newark Part No.50AK3759
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency Min300MHz
                                                                                                    Frequency Max3.5GHz
                                                                                                    Frequency Response RF Min300MHz
                                                                                                    Supply Voltage Min2.5V
                                                                                                    Frequency Response RF Max3.5GHz
                                                                                                    Supply Voltage Max3.6V
                                                                                                    RF IC Case StyleQFN-EP
                                                                                                    Frequency Response LO Min200MHz
                                                                                                    Frequency Response LO Max3.5GHz
                                                                                                    Frequency Response IF Min5MHz
                                                                                                    Frequency Response IF Max1GHz
                                                                                                    Conversion Gain2.4dB
                                                                                                    Third Order Intercept Point IIP3 Typ36dBm
                                                                                                    IC Case / PackageQFN-EP
                                                                                                    No. of Pins16Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max105°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    LTC®5551 is a 2.5V to 3.6V mixer optimized for RF down converting mixer applications that require very high dynamic range. The LTC5551 covers the 300MHz to 3.5GHz RF Frequency range with LO frequency range of 200MHz to 3.5GHz. The LTC5551 provides very high IIP3 and P1dB with low power consumption. A typical application is a base station receiver covering 700MHz to 2.7GHz frequency range. Their input can be matched for a wide range of frequencies and the IF is usable up to 1GHz. Application includes GSM, LTE, LTE-advanced base stations, repeaters, DPD observation receiver, public safety radios, military and defense, avionics radios and TCAS transponders, active phased-array antennas, white-space radio receiver.

                                                                                                    • Low power mode, small solution size, enable pin
                                                                                                    • Input frequency range from 200 to 3500MHz (TC=25°C, VCC=3.3V)
                                                                                                    • Output frequency range from 5 to 1000MHz (requires external matching)
                                                                                                    • Input power range from –6 to 6dBm (LO=200MHz to 3500MHz, TC=25°C)
                                                                                                    • Typical LO to RF leakage is <lt/>–25dBm (LO=200MHz to 3500MHz, TC=25°C)
                                                                                                    • Typical power conversion gain is 3.2dB (RF=400MHz, high side LO, TC=25°C)
                                                                                                    • Typical SSB noise figure is 10.6dB (RF=400MHz, high side LO, TC=25°C)
                                                                                                    • Typical power conversion gain is 3.0dB (RF=400MHz, high side LO, TA=25°C)
                                                                                                    • Typical SSB noise figure is 9.8dB (RF=400MHz, high side LO, TA=25°C)
                                                                                                    • 16-lead plastic QFN package, temperature range from -40°C to 105°C

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Frequency Min

                                                                                                    300MHz

                                                                                                    Frequency Response RF Min

                                                                                                    300MHz

                                                                                                    Frequency Response RF Max

                                                                                                    3.5GHz

                                                                                                    RF IC Case Style

                                                                                                    QFN-EP

                                                                                                    Frequency Response LO Max

                                                                                                    3.5GHz

                                                                                                    Frequency Response IF Max

                                                                                                    1GHz

                                                                                                    Third Order Intercept Point IIP3 Typ

                                                                                                    36dBm

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    Operating Temperature Max

                                                                                                    105°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Frequency Max

                                                                                                    3.5GHz

                                                                                                    Supply Voltage Min

                                                                                                    2.5V

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    Frequency Response LO Min

                                                                                                    200MHz

                                                                                                    Frequency Response IF Min

                                                                                                    5MHz

                                                                                                    Conversion Gain

                                                                                                    2.4dB

                                                                                                    IC Case / Package

                                                                                                    QFN-EP

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product