ALPHAWIRE
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
                                                                                                    2. RF & Wireless
                                                                                                    3. RF & Wireless ICs
                                                                                                    4. NFC / RFID ICs
                                                                                                    Print Page

                                                                                                    HTRC11001T/02EE,11

                                                                                                    HITAG READER CHIP, READER, 125KHZ, SOIC

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP HTRC11001T/02EE,11
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoHTRC11001T/02EE,11
                                                                                                    Newark Part No.58T9571
                                                                                                    Product RangeHITAG
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoHTRC11001T/02EE,11
                                                                                                    Newark Part No.58T9571
                                                                                                    Product RangeHITAG
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency Max125kHz
                                                                                                    RFID IC TypeReader
                                                                                                    Supply Voltage Min4.5V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    IC Case / PackageSOIC
                                                                                                    No. of Pins14Pins
                                                                                                    RF IC Case StyleSOIC
                                                                                                    Interfaces-
                                                                                                    Standards-
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Current Consumption200mA
                                                                                                    Product RangeHITAG
                                                                                                    Operating Temperature Max85°C
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    The HTRC11001T/02EE,11 is a HITAG Reader Chip, intended for use with transponders. In addition the chip supports other 125kHz transponder types using amplitude modulation for the write operation and AM/PM for the read operation. The receiver parameters (gain factors, filter cut-off frequencies) can be optimized to system and transponder requirements. The HTRC11001T/02EE,11 is designed for easy integration into RF-identification readers. State-of-the-art technology allows almost complete integration of the necessary building blocks. A powerful antenna driver/modulator together with a low-noise adaptive sampling time demodulator, programmable filters/amplifier and digitizer build the complete transceiver unit, required to design high-performance readers. A three-pin microcontroller interface is employed for programming the HTRC11001T/02EE,11 as well as for the bidirectional communication with the transponders.

                                                                                                    • Optimized for HITAG Transponder IC
                                                                                                    • Robust Antenna Coil Power Driver Stage with Modulator
                                                                                                    • High-performance Adaptive Sampling Time AM/PM Demodulator (Patent Pending)
                                                                                                    • Read and Write Function
                                                                                                    • On-chip Clock Oscillator
                                                                                                    • Antenna Rupture and Short-circuit Detection
                                                                                                    • Low-power Consumption
                                                                                                    • Very Low Power Standby Mode
                                                                                                    • Low External Component Count

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Industrial

                                                                                                    Technical Specifications

                                                                                                    Frequency Max

                                                                                                    125kHz

                                                                                                    Supply Voltage Min

                                                                                                    4.5V

                                                                                                    IC Case / Package

                                                                                                    SOIC

                                                                                                    RF IC Case Style

                                                                                                    SOIC

                                                                                                    Standards

                                                                                                    -

                                                                                                    Current Consumption

                                                                                                    200mA

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    RFID IC Type

                                                                                                    Reader

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    No. of Pins

                                                                                                    14Pins

                                                                                                    Interfaces

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    HITAG

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (5)

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Application Note EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product