Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.220 |
| 10+ | $7.130 |
| 25+ | $6.760 |
| 50+ | $6.500 |
| 100+ | $6.240 |
| 250+ | $5.980 |
| 500+ | $5.710 |
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MFRC52202HN1,151Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 71T7077 |
| Product Range | MFRC522 |
| Technical Datasheet | |
| Frequency Max | 13.56MHz |
| RFID IC Type | Reader |
| Supply Voltage Min | 2.5V |
| Supply Voltage Max | 3.6V |
| IC Case / Package | HVQFN |
| RF IC Case Style | HVQFN |
| No. of Pins | 32Pins |
| Interfaces | I2C, SPI, UART |
| Standards | ISO/IEC 14443A-3, MIFARE |
| Product Range | MFRC522 |
| Current Consumption | 5µA |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 85°C |
| MSL | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The MFRC52202HN1,151 is a highly integrated Reader/Writer IC for contactless communication and supports ISO/IEC 14443 A/MIFARE mode. The internal transmitter is able to drive a reader/writer antenna designed to communicate with ISO/IEC 14443 A/MIFARE cards and transponders without additional active circuitry. The receiver module provides a robust and efficient implementation for demodulating and decoding signals from ISO/IEC 14443 A/MIFARE compatible cards and transponders. The digital module manages the complete ISO/IEC 14443 A framing and error detection (parity and CRC) functionality. The MFRC522 supports contactless communication and uses MIFARE higher transfer speeds up to 848kBd in both directions.
- Highly integrated analogue circuitry to demodulate and decode responses
- Buffered output drivers for connecting an antenna with the minimum number of external components
- Typical operating distance in read/write mode up to 50mm depending on the antenna size and tuning
- Supports MFIN/MFOUT
- Additional internal power supply to the smart card IC connected via MFIN/MFOUT
- FIFO buffer handles 64-byte send and receive
Applications
Communications & Networking, Signal Processing
Technical Specifications
| Frequency Max | 13.56MHz |
|---|---|
| Supply Voltage Min | 2.5V |
| IC Case / Package | HVQFN |
| No. of Pins | 32Pins |
| Standards | ISO/IEC 14443A-3, MIFARE |
| Current Consumption | 5µA |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (27-Jun-2024) |
| RFID IC Type | Reader |
|---|---|
| Supply Voltage Max | 3.6V |
| RF IC Case Style | HVQFN |
| Interfaces | I2C, SPI, UART |
| Product Range | MFRC522 |
| Operating Temperature Min | -25°C |
| MSL | - |
Technical Docs (3)
Alternatives for MFRC52202HN1,151
3 Products Found
Legislation and Environmental
| US ECCN: | 5A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |