2. RF & Wireless
                                                                                                  3. RF & Wireless ICs
                                                                                                  4. NFC / RFID ICs
                                                                                                  Print Page

                                                                                                  M24LR16E-RMC6T/2

                                                                                                  RFID/NFC IC, 13.553 MHz to 13.567 MHz, Read, Write, 16 Kbit, 1.8 V to 5.5 V, MLP-EP-8

                                                                                                  STMICROELECTRONICS
                                                                                                  STMICROELECTRONICS M24LR16E-RMC6T/2
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoM24LR16E-RMC6T/2
                                                                                                  Newark Part No.
                                                                                                  Re-Reel51AC9293
                                                                                                  Cut Tape51AC9293
                                                                                                  Product Range16Kbit I2C Serial EEPROM
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  58 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  Packaging Options
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$1.440
                                                                                                  10+$1.250
                                                                                                  25+$1.150
                                                                                                  50+$1.120
                                                                                                  100+$1.080
                                                                                                  250+$1.020
                                                                                                  500+$0.976
                                                                                                  1000+$0.825
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoM24LR16E-RMC6T/2
                                                                                                  Newark Part No.
                                                                                                  Re-Reel51AC9293
                                                                                                  Cut Tape51AC9293
                                                                                                  Product Range16Kbit I2C Serial EEPROM
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Min13.553MHz
                                                                                                  Frequency Max13.567MHz
                                                                                                  RFID IC TypeRead, Write
                                                                                                  Supply Voltage Min1.8V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Programmable Memory16Kbit
                                                                                                  IC Case / PackageMLP-EP
                                                                                                  RF IC Case StyleUFDFPN-EP
                                                                                                  No. of Pins8Pins
                                                                                                  InterfacesSerial I2C (2-Wire)
                                                                                                  Product Range16Kbit I2C Serial EEPROM
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  Dynamic NFC/RFID tag IC with 16Kbit EEPROM, energy harvesting, I2C bus and ISO 15693 RF interface.

                                                                                                  • Belonging to ST25 family which includes all NFC/RF ID tag and reader products from ST
                                                                                                  • Two wires I2C serial interface supports 400KHz protocol
                                                                                                  • User configurable pin: RF write in progress or RF busy mode
                                                                                                  • Energy harvesting (analogue pin for energy harvesting, 4 sink current configurable ranges)
                                                                                                  • 2048 bytes in I2C mode, 512 blocks of 32 bits in RF mode
                                                                                                  • Write cycling endurance: 1 million write cycles at 25°C
                                                                                                  • More than 40-year data retention
                                                                                                  • Multiple password protection in RF mode
                                                                                                  • Single password protection in I2C mode

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  13.553MHz

                                                                                                  RFID IC Type

                                                                                                  Read, Write

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  IC Case / Package

                                                                                                  MLP-EP

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Product Range

                                                                                                  16Kbit I2C Serial EEPROM

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Frequency Max

                                                                                                  13.567MHz

                                                                                                  Supply Voltage Min

                                                                                                  1.8V

                                                                                                  Programmable Memory

                                                                                                  16Kbit

                                                                                                  RF IC Case Style

                                                                                                  UFDFPN-EP

                                                                                                  Interfaces

                                                                                                  Serial I2C (2-Wire)

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.