Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTRF7970ARHBRCopy
Newark Part No.28AH6222
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTRF7970ARHBRCopy
Newark Part No.28AH6222
Frequency Max13.56MHz
RFID IC TypeReader
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageVQFN
Output Power200mW
Output Power (VA)200mW
No. of Pins32Pins
RF IC Case StyleVQFN
InterfacesParallel, SPI
StandardsFeliCa, ISO/IEC 14443A/14443B/15693/18000-3
Operating Temperature Min-40°C
Product Range-
Current Consumption10mA
Operating Temperature Max110°C
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Frequency Max
13.56MHz
Supply Voltage Min
2.7V
IC Case / Package
VQFN
Output Power (VA)
200mW
RF IC Case Style
VQFN
Standards
FeliCa, ISO/IEC 14443A/14443B/15693/18000-3
Product Range
-
Operating Temperature Max
110°C
SVHC
No SVHC (27-Jun-2018)
RFID IC Type
Reader
Supply Voltage Max
5.5V
Output Power
200mW
No. of Pins
32Pins
Interfaces
Parallel, SPI
Operating Temperature Min
-40°C
Current Consumption
10mA
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability