Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.360 |
| 10+ | $15.110 |
| 25+ | $14.340 |
| 50+ | $13.800 |
| 100+ | $13.270 |
| 250+ | $12.670 |
| 980+ | $12.130 |
Price for:Each
Minimum: 1
Multiple: 1
$17.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoP5DF081HN/T1AR1070
Newark Part No.31AC6894
Technical Datasheet
Frequency Max3.5712MHz
RFID IC TypeReader
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Programmable Memory264Kbit
IC Case / PackageHVQFN
RF IC Case StyleHVQFN
No. of Pins32Pins
InterfacesUART
StandardsISO/IEC 7816-3
Product Range-
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Max
3.5712MHz
Supply Voltage Min
2.7V
Programmable Memory
264Kbit
RF IC Case Style
HVQFN
Interfaces
UART
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
RFID IC Type
Reader
Supply Voltage Max
5.5V
IC Case / Package
HVQFN
No. of Pins
32Pins
Standards
ISO/IEC 7816-3
Operating Temperature Min
-25°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability