2. RF & Wireless
                                                                                                    3. RF / Wireless Development Kits
                                                                                                    Print Page

                                                                                                    WPP109B009

                                                                                                    Development Board, Sensor Tag, Demo, Wireless, Humidity, Temperature, Pressure, MS8607

                                                                                                    TE CONNECTIVITY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TE CONNECTIVITY WPP109B009
                                                                                                    ManufacturerTE CONNECTIVITY
                                                                                                    Manufacturer Part NoWPP109B009
                                                                                                    Newark Part No.03AC2016
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    9 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$92.640$20.000
                                                                                                    5+$89.980$20.000
                                                                                                    10+$87.320$20.000
                                                                                                    25+$84.660$20.000
                                                                                                    50+$78.800$20.000
                                                                                                    100+$74.540$20.000
                                                                                                    250+$72.410$20.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $20.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TE CONNECTIVITY
                                                                                                    ManufacturerTE CONNECTIVITY
                                                                                                    Manufacturer Part NoWPP109B009
                                                                                                    Newark Part No.03AC2016
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Board TypeBLE Sensor Tag Demo
                                                                                                    Silicon ManufacturerSensor Solutions - TE Connectivity
                                                                                                    Silicon Core NumberMS8607-02BA01
                                                                                                    IC FunctionNovel Digital Combination Sensor
                                                                                                    Application Sub TypeSensor Tag
                                                                                                    Kit ContentsBLE Sensor Tag Demo Module MS8607-02BA01
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    BLE sensor tag demo V1.1 for use with USB dongle key for Windows PC. The sensor tag demo V1.1 reports humidity, temperature and barometric pressure through a standard low power 2.4GHz wireless communication protocol. It is based on the MEAS low power digital component sensor MS8607 for pressure, humidity and temperature. The USB dongle is available to connect the sensor tag to your personal laptop. Typical applications include smart building, smart home, HVAC controller, maintenance, smart phones and tablets accessories.

                                                                                                    • Standard 2.4GHz wireless communication tag
                                                                                                    • Humidity range from 0 to 100%RH
                                                                                                    • Temperature range from -20°C to +85°C
                                                                                                    • Pressure range from 300 to 1,200mBar
                                                                                                    • Windows® PC compatible

                                                                                                    Technical Specifications

                                                                                                    Board Type

                                                                                                    BLE Sensor Tag Demo

                                                                                                    Silicon Core Number

                                                                                                    MS8607-02BA01

                                                                                                    Application Sub Type

                                                                                                    Sensor Tag

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Manufacturer

                                                                                                    Sensor Solutions - TE Connectivity

                                                                                                    IC Function

                                                                                                    Novel Digital Combination Sensor

                                                                                                    Kit Contents

                                                                                                    BLE Sensor Tag Demo Module MS8607-02BA01

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product