Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $265.640 | $74.940 |
Product Information
Product Overview
The Element14 SimpleLink Sub-1GHz Sensor to Cloud Linux Industrial Gateway development kit provides an out of the box, end-to-end solution enabling an easy cloud connection for sending and receiving long range sensor data while maintaining a robust link. The kit contains all of the components needed to create a full sensor network, including a gateway solution based on the BeagleBone Black, BeagleBone wireless cape, and the SimpleLink Dual-Band CC1350 LaunchPad acting as the MAC Co-processor. The kit also includes an additional CC1350 LaunchPad acting as a long-range sensor node. The kit comes with pre-flashed hardware including the TI 15.4-Stack software development kit (SDK) for Sub-1 GHz star network connectivity and the Linux TI Processor SDK, providing a seamless, out-of-box user experience. It also provides a flexible IoT cloud interface giving the user the option to connect to a number of different cloud providers.
- Large network with up to 50 secure nodes
- Complete Sub-1GHz networking solution with built-in frequency hopping
- Designed to be FCC compliant
- Faster time to market with a complete end to end solution
- Flexible gateway architecture
- Connect to multiple cloud providers
Applications
IoT (Internet of Things), Wireless, Sensing & Instrumentation
Technical Specifications
Development Kit
Wireless Microcontroller
WiFi
-
Texas Instruments
CC1310
BeagleBone Black/Wireless Cape, Preflashed MicroSD, 2x SimpleLink CC1350, 2× Micro-USB Type B Cable
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate