ALPHAWIRE
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
                                                                                                    2. RF & Wireless
                                                                                                    3. RF / Wireless Development Kits
                                                                                                    Print Page

                                                                                                    EBH220BGPS-EVALZ

                                                                                                    Evaluation Board, Active Noise Canceller, QHX220, GPS Application

                                                                                                    RENESAS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RENESAS EBH220BGPS-EVALZ
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoEBH220BGPS-EVALZ
                                                                                                    Newark Part No.64R9702
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 15 week(s)

                                                                                                    Product Information

                                                                                                    RENESAS
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoEBH220BGPS-EVALZ
                                                                                                    Newark Part No.64R9702
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerIntersil
                                                                                                    Silicon Core Number-
                                                                                                    Application Sub TypeGPS Receiver
                                                                                                    Kit ContentsEvaluation Board EBH220, Software
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The EBH220BGPS-EVALZ is an evaluation kit for testing QHx220 noise cancellation ability for a GPS application. The QHx220 is a active isolation enhancer and interference canceller which is situated in a handset to sample the source of the noise and emulate the RF coupling channel between the noise source and victim receiver antenna. In doing so, an anti noise signal can be applied directly to the victim receive path to cancel the EMI and achieve the signal integrity benefits. This approach makes it possible to cancel both in band (within the victim Rx band) or out of band aggressors. The QHx220 may be used to increase the inherent isolation between antennas or inside duplexers and switches, thus allowing to increase the transmit power in repeaters or yielding higher sensitivity in the receivers. The QHx220 integrates the sampler path LNA gain stages as well as the DACs required to control the I and Q control voltages.

                                                                                                    • Protocol agnostic, designed for GSM, CDMA, DVB-H, ISDB-T, DMB
                                                                                                    • Frequency range 300MHz to 3GHz
                                                                                                    • Integrated, programmable LNA gain stages in the sampler path
                                                                                                    • SPI bus controlled integrated DACs
                                                                                                    • Less than 20dB noise cancellation is possible
                                                                                                    • 50dB typical dynamic range
                                                                                                    • Low power consumption
                                                                                                    • Actively cancels unwanted local RF noise
                                                                                                    • Improves overall quality of service
                                                                                                    • Improves isolation between adjacent antennas

                                                                                                    Applications

                                                                                                    Wireless, Portable Devices, Consumer Electronics, Communications & Networking

                                                                                                    Contents

                                                                                                    QHx220 evaluation board, QHx220 USB controller board, Software, Cable.

                                                                                                    Warnings

                                                                                                    ESD sensitive device, Take proper precaution while handling the device.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Intersil

                                                                                                    Application Sub Type

                                                                                                    GPS Receiver

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Evaluation Board EBH220, Software

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product