2. RF & Wireless
                                                                                                    3. RF / Wireless Development Kits
                                                                                                    Print Page

                                                                                                    BB-WLNNA-EK-DP551

                                                                                                    Evaluation Kit, Server Module, WiFi , -40 °C to 85 °C

                                                                                                    ADVANTECH
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ADVANTECH BB-WLNNA-EK-DP551
                                                                                                    ManufacturerADVANTECH
                                                                                                    Manufacturer Part NoBB-WLNNA-EK-DP551
                                                                                                    Newark Part No.97AK3371
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    6 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$800.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $800.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ADVANTECH
                                                                                                    ManufacturerADVANTECH
                                                                                                    Manufacturer Part NoBB-WLNNA-EK-DP551
                                                                                                    Newark Part No.97AK3371
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon Manufacturer-
                                                                                                    Silicon Core Number-
                                                                                                    Application Sub TypeServer Module
                                                                                                    Kit ContentsAirborne Module EVB, Airborne Module, Power Supply, Antenna, Adapter BB-232USB9M-LS, Cables, Manual
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    BB-WLNNA-EK-DP551 is a WLNNA series 802.11a/b/g/n, advanced Enterprise-class security evaluation kit. The WLNNA series device server module evaluation kit is an evaluation, testing and development platform for Airborne Enterprise device server modules. The WLNNA series module offers significant advantages over other wireless solutions in terms of size, cost, power consumption and performance. The module is ideal for applications that require a rugged and reliable, embedded IEEE 802.11a/b/g/n compliant wireless engine. The evaluation kit is a complete package powered by the WLNNA Series module. The WLNNA Series Evaluation Board is a versatile, full-featured tool incorporating all the circuitry, interfaces, push-buttons and LEDs required to observe and evaluate the WLNNA Series module. The portability of the WLNNA Series Evaluation Board allows it to be used in variety of locations and conditions.

                                                                                                    • Observe, configure, test and evaluate WLNNA Series modules
                                                                                                    • Access all of the module’s interfaces
                                                                                                    • Change device func personality for application- router, bridge, access point, UART, SPI and more
                                                                                                    • Wi-Fi (2.4GHz, 5GHz)
                                                                                                    • RS-232/422/485 serial and 10/100 Ethernet
                                                                                                    • Web interface access for status, configuration and maintenance
                                                                                                    • LED indicators for feedback and debugging
                                                                                                    • IEEE 802.11a/b/g/n compliant
                                                                                                    • 3.3VDC ±5%, 650mA (maximum) supply and 8 GPIO digital I/O
                                                                                                    • Dual UART (960K baud), RS-232/422/485, SPI (1-bit/8MHz), 10/100 Ethernet, PortFlex interface

                                                                                                    Contents

                                                                                                    Airborne enterprise module evaluation circuit board assembly (“EVB”), (1) Airborne BB-WLNNA-EK-DP551 module (mounted to EVB), (1) 5VDC power supply, 2.1mm barrel jack, cable, (2) 2dBi, 2.4GHz/5GHz, 50 Ohm omni-directional antenna, (1) DB9/DB9 serial cable (null modem), (1) USB to serial adapter (Model# BB-232USB9M-LS), (1) Cat5 Ethernet cable, (1) Quick start guide.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    -

                                                                                                    Application Sub Type

                                                                                                    Server Module

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Airborne Module EVB, Airborne Module, Power Supply, Antenna, Adapter BB-232USB9M-LS, Cables, Manual

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product