Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEKSHCNZWZCopy
Newark Part No.48AC9992
Silicon ManufacturerTaiyo Yuden
Silicon Core NumberEYSHCNZWZ
Application Sub TypeBluetooth Low Energy, SoC
Kit ContentsEvaluation Board EYSHCNZWZ, Segger J-Link LITE
Product Range-
SVHCTo Be Advised
Product Overview
The EKSHCNZWZ from Taiyo Yuden is an evaluation kit for EYSHCNZWZ Bluetooth v5.0 low energy module. The 2Mbps BLE module is ideal for applications that require wireless communication with low energy consumption. The EYSHCNZWZ operates on the 2.4GHz band with +4dBm of output power. It incorporates system clock, sleep clock, LC for DC/DC, integrated high performance ceramic chip antenna and supports 30 GPIO.
- Module contains nRF52832 (Nordic) SoC built around ARM® Cortex® M4F 32bit processor
- Interface : SPI, UART, I2C, I2S, PDM and 12bit ADC
Contents
EYSHCNZWZ evaluation board, J-Link Lite.
Technical Specifications
Silicon Manufacturer
Taiyo Yuden
Application Sub Type
Bluetooth Low Energy, SoC
Product Range
-
Silicon Core Number
EYSHCNZWZ
Kit Contents
Evaluation Board EYSHCNZWZ, Segger J-Link LITE
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate