2. RF & Wireless
                                                                                                    3. RF / Wireless Development Kits
                                                                                                    Print Page

                                                                                                    782981-01

                                                                                                    SDR Kit, AD9361, Universal Software Radio Peripheral Board, RF Transceiver, RF / IF, USRP B210

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 782981-01
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No782981-01
                                                                                                    Newark Part No.23AJ4693
                                                                                                    Product RangeUSRP B210
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    44 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,434.740
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,434.74
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No782981-01
                                                                                                    Newark Part No.23AJ4693
                                                                                                    Product RangeUSRP B210
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Board TypeSoftware Defined Radio Kit
                                                                                                    Silicon ManufacturerAnalog Devices
                                                                                                    IC Function-
                                                                                                    Silicon Core NumberAD9361
                                                                                                    Application Sub TypeRF Transceiver
                                                                                                    Kit ContentsUniversal Software Radio Peripheral Board AD9361
                                                                                                    Product RangeUSRP B210
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    782981-01 is a USRP B210 SDR kit - dual channel transceiver (70MHz to 6GHz). This USRP B210 provides a fully integrated, single-board, Universal Software Radio Peripheral (USRP™) platform with continuous frequency coverage from 70MHz to 6GHz. Designed for low-cost experimentation, it combines the AD9361 RFIC direct-conversion transceiver providing up to 56MHz of real-time bandwidth, an open and reprogrammable Spartan6 FPGA, and fast SuperSpeed USB 3.0 connectivity with convenient bus-power. Full support for the USRP Hardware Driver™ (UHD) software allows to immediately begin developing with GNU Radio, prototype your own GSM base station with OpenBTS, and seamless transition code from the USRP B210 to higher performance, industry-ready USRP platforms.

                                                                                                    • First fully integrated, two-channel USRP device with continuous RF coverage from 70MHz – 6GHz
                                                                                                    • Full duplex, MIMO (2 Tx & 2 Rx) operation with up to 56MHz of real-time BW (61.44MS/s quadrature)
                                                                                                    • Fast and convenient SuperSpeed USB 3.0 connectivity
                                                                                                    • GNURadio and OpenBTS support through the open-source USRP Hardware Driver™ (UHD)
                                                                                                    • Open and reconfigurable Spartan 6 XC6SLX150 FPGA (for advanced users)
                                                                                                    • Early access prototyping platform for AD9361 RFIC

                                                                                                    Technical Specifications

                                                                                                    Board Type

                                                                                                    Software Defined Radio Kit

                                                                                                    IC Function

                                                                                                    -

                                                                                                    Application Sub Type

                                                                                                    RF Transceiver

                                                                                                    Product Range

                                                                                                    USRP B210

                                                                                                    Silicon Manufacturer

                                                                                                    Analog Devices

                                                                                                    Silicon Core Number

                                                                                                    AD9361

                                                                                                    Kit Contents

                                                                                                    Universal Software Radio Peripheral Board AD9361

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product