2. RF & Wireless
                                                                                                    3. RF / Wireless Development Kits
                                                                                                    Print Page

                                                                                                    BM-70-CDB

                                                                                                    Demonstration Kit, Compact, BM70, Bluetooth, Wireless Connectivity

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP BM-70-CDB
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoBM-70-CDB
                                                                                                    Newark Part No.48AC2773
                                                                                                    Your Part Number
                                                                                                    4 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$65.420
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $65.42
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoBM-70-CDB
                                                                                                    Newark Part No.48AC2773
                                                                                                    Silicon ManufacturerMicrochip
                                                                                                    Board TypeDemo Board
                                                                                                    Silicon Core NumberBM70
                                                                                                    IC FunctionBluetooth Low Energy Module
                                                                                                    Application Sub TypeBluetooth
                                                                                                    Kit ContentsCompact Demo Brd BM70, RN4870 Board, Free Demonstration Apps - SmartDiscover/SmartData/BLESensorApp
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    BM-70-CDB is a compact demo board that provides rapid prototyping and developing for Bluetooth data applications for Bluetooth Low Energy. It can be powered via USB host or through the battery. The BM-70-CDB uses the BM70, a fully certified Bluetooth 5.0 Low Energy module. The BM-70-CDB provides a USB-UART converter allowing flexible interface to a host PC, a PC terminal utility and smartphone apps to drive both BLE serial data connections and custom BLE services.

                                                                                                    • Fully-certified BLE5.0 module
                                                                                                    • LED and push buttons for prototype user inputs
                                                                                                    • MCP2200 USB to UART bridge for plug-and-play connectivity to host
                                                                                                    • On-board DIP switch block to set operating modes
                                                                                                    • Arduino® expansion connector

                                                                                                    Contents

                                                                                                    BM70 compact demo board, RN4870 sensor board to demonstrate peripheral access using BLE, Free demonstration apps available on Apple AppStore® and Google Play™ store: SmartDiscover, SmartData, BLESensorApp.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Microchip

                                                                                                    Silicon Core Number

                                                                                                    BM70

                                                                                                    Application Sub Type

                                                                                                    Bluetooth

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Board Type

                                                                                                    Demo Board

                                                                                                    IC Function

                                                                                                    Bluetooth Low Energy Module

                                                                                                    Kit Contents

                                                                                                    Compact Demo Brd BM70, RN4870 Board, Free Demonstration Apps - SmartDiscover/SmartData/BLESensorApp

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992C
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product