Print Page
50-7722
Chip Balun, Video / Digital Audio, 75ohm, 2 dB, 25 MHz
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Product Information
ManufacturerMCM CUSTOM AUDIO
Manufacturer Part No50-7722
Newark Part No.63M0614
Technical Datasheet
Balun MountingCable
Frequency Min-
Frequency Max25MHz
Impedance - Unbalanced / Balanced75ohm
Insertion Loss2dB
Balun Case Style-
Phase Difference-
Product Range-
SVHCTo Be Advised
Product Overview
Component Video Balun plus Digital Audio Balun Use to send Y/Pb/Pr component video signals over Cat5 cable. This balun features three gold plated male RCA connectors on the end of 8" pigtails color coded red, green and blue. Additionally, a female orange RCA connector provides path for digital audio (SPDIF).Included is a hook and loop tape set which allows direct attachment to the rear of plasma and other monitors. Cat5 connection is a single female RJ45 jack. MCM offers a complete line of balun products for a variety of A/V distribution applications. Note: All baluns are sold individually, and must be used in pairs.
- Provides path for SPDIF digital audio
- Includes hook and loop strip for direct attachment to the rear of monitorUtilizes four pairs:
- Red: Pin 7
- Green: Pin 3
- Blue: Pin 1
- SPDF: Pin 4
- Distance: 400' max (Cat5)
- Dimensions:: 1.0" (H) x 3.2" (W) x 2.4" (L)
Technical Specifications
Balun Mounting
Cable
Frequency Max
25MHz
Insertion Loss
2dB
Phase Difference
-
SVHC
To Be Advised
Frequency Min
-
Impedance - Unbalanced / Balanced
75ohm
Balun Case Style
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate