Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.000 |
Price for:Each
Minimum: 1
Multiple: 1
$20.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
HD Video Transceiver with Pigtail (Balun)
- Send HD-TVI signal up to 656’ (200M) over UTP cable.
- BNC male to screw terminal with 4" (10cm) mini coax cable for easy connection.
- Compact size allows mounting of multiple units behind multiplexers, Quads, DVRs, etc.
- Passive, No power required.
- Ideal for retrofits using existing UTP cable.
- Built in ESD, EFT (impulse noise), lightning (surge) and transient protection.
- Used in pairs (Sold individually).
- Sold individually but used in pairs. Could be used in conjunction with another TVIUTPPT, or with the non-pigtail model TVIUTP
- Video Input / Output Terminals .. BNC Male 1Vp-p, 75 Ohms
- Video On Put / Output Terminals . Terminal Block
- Bandwidth...... 50Hz - 60MHz ( -3dB )
- Transmission Distance ... HD-TVI: 656’ (200M)
- ESD Protection..... 30 KV(air) I 15 KV (contact) ; complaint IEC 61000-4-2
- EFT Protection..... 40A(5/50ns) ; IEC 61000-4-4 compliant
- Lighting Protection.... 2A (8/20µs) ; IEC 61000-4-5 compliant
- Surge Protection Startup Time .. <lt/> 1 nS
- Operating Temperature... 32° F - 131° F,
- Storage Temperature/Humidity.. -4° F - 185° F / up to 95%
- Dimensions..... 0.6" (W) x 2" (H) x 0.6" (L)
- Weight ...... 0.64 oz.
Technical Specifications
Balun Mounting
Cable
Insertion Loss
-
Balun Case Style
-
Frequency Max
50Hz
SVHC
To Be Advised
Impedance - Unbalanced / Balanced
-
Phase Difference
-
Frequency Min
60MHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate