2. RF & Wireless
                                                                                                    3. RF Signal Conditioning
                                                                                                    4. Balun Transformers
                                                                                                    Print Page

                                                                                                    500020

                                                                                                    Chip Balun, 75ohm, 100ohm, 1 dB, 0 Hz, 25 MHz

                                                                                                    MUXLAB
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MUXLAB 500020
                                                                                                    ManufacturerMUXLAB
                                                                                                    Manufacturer Part No500020
                                                                                                    Newark Part No.52T9616
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$50.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $50.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MUXLAB
                                                                                                    ManufacturerMUXLAB
                                                                                                    Manufacturer Part No500020
                                                                                                    Newark Part No.52T9616
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Balun MountingCable
                                                                                                    Insertion Loss1dB
                                                                                                    Impedance - Unbalanced / Balanced75ohm, 100ohm
                                                                                                    Frequency Min0Hz
                                                                                                    Balun Case Style-
                                                                                                    Frequency Max25MHz
                                                                                                    Phase Difference-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (07-Nov-2024)

                                                                                                    Product Overview

                                                                                                    The Digital Audio Balun allows a digital audio source to be connected up to 600 feet (183m) away from a digital audio decoder/amplifier via copper unshielded twisted pair (UTP). Used in pairs, the Digital Audio Balun allows a Digital Audio source such as a DVD, VCR or satellite receiver to be connected via copper twisted pair to a Digital Audio home theater system in a point-to-point scenario.

                                                                                                    • Must be used in pairs - Sold Individually
                                                                                                    • Supports Dolby Digital, DTS digital audio
                                                                                                    • Up to 600 feet (183m) via Cat 5 UTP
                                                                                                    • Cable strain relief
                                                                                                    • Compact design
                                                                                                    • Lifetime warranty

                                                                                                    Technical Specifications

                                                                                                    Balun Mounting

                                                                                                    Cable

                                                                                                    Impedance - Unbalanced / Balanced

                                                                                                    75ohm, 100ohm

                                                                                                    Balun Case Style

                                                                                                    -

                                                                                                    Phase Difference

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (07-Nov-2024)

                                                                                                    Insertion Loss

                                                                                                    1dB

                                                                                                    Frequency Min

                                                                                                    0Hz

                                                                                                    Frequency Max

                                                                                                    25MHz

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Nov-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product