Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOXLEY
Manufacturer Part NoDLT4/L/22000/ROHS
Newark Part No.96M8077
Product RangeDLT4 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.59 |
| 25+ | $32.08 |
| 50+ | $30.68 |
| 100+ | $29.82 |
| 250+ | $24.01 |
Price for:Each
Minimum: 1
Multiple: 1
$33.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOXLEY
Manufacturer Part NoDLT4/L/22000/ROHS
Newark Part No.96M8077
Product RangeDLT4 Series
Technical Datasheet
Capacitance0.022µF
Filter ApplicationsGeneral Purpose
Voltage Rating200VDC
Filter TypeEMI, RFI
Current Rating10A
No. of Phases-
Filter TerminalsAxial Threaded
No. of Stages-
Filter MountingThrough Hole
Operating Temperature Min-55°C
Filter Input Terminals-
Operating Temperature Max85°C
Filter Output Terminals-
Product RangeDLT4 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DLT4/L/22000/ROHS is an axial leaded Feedthrough Capacitor with L filter. It has blue/red hex end/thread end colour code and OXL 22n marking. The case and nut is made of silver plated brass with copper alloy termination.
- Discoidal construction
- High performance
- High frequency
Applications
RF Communications
Technical Specifications
Capacitance
0.022µF
Voltage Rating
200VDC
Current Rating
10A
Filter Terminals
Axial Threaded
Filter Mounting
Through Hole
Filter Input Terminals
-
Filter Output Terminals
-
SVHC
No SVHC (23-Jan-2024)
Filter Applications
General Purpose
Filter Type
EMI, RFI
No. of Phases
-
No. of Stages
-
Operating Temperature Min
-55°C
Operating Temperature Max
85°C
Product Range
DLT4 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate