Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $2,403.920 |
Price for:Spool of 1000
Minimum: 1000
Multiple: 1000
$2,403,920.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9292 0101000
Newark Part No.87K1869
Technical Datasheet
Coaxial Cable TypeRG11
Conductor Area CSA-
Conductor MaterialCopper
External Diameter10.287mm
Impedance75ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Wire Gauge14AWG
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9292 0101000 1000 ft (305m) RG11/U Analog Video Coaxial Cable features a single 14 AWG solid 0.064" bare copper conductor, gas-injected foam HDPE insulation, Duofoil® aluminum foil-polyester tape shield (100% coverage) plus a tinned copper braid (60% coverage), and a black PVC jacket.
- Suitable for indoor and outdoor use
- 75 Ohm nominal impedance
- 0.097 μH/ft Nominal inductance
- -40°C To +80°C Operating temperature range
Technical Specifications
Coaxial Cable Type
RG11
Conductor Material
Copper
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
305m
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
External Diameter
10.287mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
1000ft
Wire Gauge
14AWG
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate