0.06mm² Coaxial Cable:

4 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Conductor Area CSA
Conductor Material
External Diameter
Impedance
Jacket Color
Jacket Material
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Wire Gauge
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
02F9859

RoHS

Spool of 100
1+
$682.950
Total:$682.95
Min: 1 / Mult: 1
RG178B/U
0.06mm²
Silver Plated Copper
1.8mm
50ohm
Natural
FEP
7 x 38AWG
100ft
30.5m
30AWG
06M4023

RoHS

Date/Lot Code

Spool of 100
1+
$435.720
10+
$431.320
Total:$435.72
Min: 1 / Mult: 1
RG196A
0.06mm²
Tinned Copper
1.93mm
50ohm
White
PTFE
7 x 38AWG
100ft
30.5m
30AWG
02F9861

RoHS

Spool of 1000
1+
$2,354.280
Total:$2,354.28
Min: 1 / Mult: 1
RG178B/U
0.06mm²
Silver Plated Copper
1.8mm
50ohm
Natural
FEP
7 x 38AWG
1000ft
305m
30AWG
02F9860

RoHS

Spool of 500
1+
$1,874.900
Total:$1,874.90
Min: 1 / Mult: 1
RG178B/U
0.06mm²
Silver Plated Copper
1.8mm
50ohm
Natural
FEP
7 x 38AWG
500ft
152.4m
30AWG
1-4 of 4 items
of 1 page(s)