RG8 Coaxial Cable:

27 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Conductor Material
External Diameter
Impedance
Jacket Color
Jacket Material
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Wire Gauge
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
95B5125

RoHS

Spool of 500
1+
$2,106.660
5+
$2,025.190
10+
$1,955.360
Total:$2,106.66
Min: 1 / Mult: 1
RG8
Copper Coated Aluminum
10.236mm
50ohm
Black
PE
Solid
500ft
152.4m
10AWG
87K1550

RoHS

Spool of 100
1+
$553.580
5+
$511.000
10+
$474.970
Total:$553.58
Min: 1 / Mult: 1
RG8
Copper
10.236mm
50ohm
Black
PVC
7 x 19AWG
100ft
30.48m
11AWG
87K7406

RoHS

Spool of 100
1+
$485.550
5+
$466.780
10+
$450.680
Total:$485.55
Min: 1 / Mult: 1
RG8
Copper
10.287mm
50ohm
Black
PVC
Solid
100ft
30.5m
10AWG
19C5041

RoHS

Spool of 500
1+
$2,279.700
5+
$2,191.530
10+
$2,115.960
Total:$2,279.70
Min: 1 / Mult: 1
RG8
Copper Coated Aluminum
10.236mm
50ohm
Black
PE
Solid
500ft
152.4m
10AWG
03F3317

RoHS

Spool of 500
1+
$2,643.780
5+
$2,541.540
10+
$2,453.900
Total:$2,643.78
Min: 1 / Mult: 1
RG8
Copper
10.24mm
50ohm
Black
PVC
7 x 19AWG
500ft
152.4m
11AWG
95B5124

RoHS

Spool of 1000
1+
$4,213.320
5+
$4,050.380
10+
$3,910.710
Total:$4,213.32
Min: 1 / Mult: 1
RG8
Copper Coated Aluminum
10.236mm
50ohm
Black
PE
Solid
1000ft
304.8m
10AWG
19C5040

RoHS

Spool of 1000
1+
$4,559.390
5+
$4,383.060
10+
$4,231.920
Total:$4,559.39
Min: 1 / Mult: 1
RG8
Copper Coated Aluminum
10.236mm
50ohm
Black
PE
Solid
1000ft
304.8m
10AWG
87K1561

RoHS

Spool of 100
1+
$568.670
5+
$546.680
10+
$527.830
Total:$568.67
Min: 1 / Mult: 1
RG8
Copper
10.236mm
52ohm
Black
PVC
7 x 21AWG
100ft
30.48m
13AWG
30H4318

RoHS

Spool of 500
1+
$2,211.550
5+
$2,126.020
10+
$2,052.710
Total:$2,211.55
Min: 1 / Mult: 1
RG8
Copper Coated Aluminum
10.236mm
50ohm
Black
PE
Solid
500ft
152.4m
10AWG
30H4317

RoHS

Spool of 1000
1+
$4,423.100
5+
$4,252.040
10+
$4,105.420
Total:$4,423.10
Min: 1 / Mult: 1
RG8
Copper Coated Aluminum
10.236mm
50ohm
Black
PE
Solid
1000ft
304.8m
10AWG
30M7507

RoHS

Spool of 1000
1+
$3,966.620
5+
$3,813.210
10+
$3,681.720
Total:$3,966.62
Min: 1 / Mult: 1
RG8
Copper Coated Aluminum
10.287mm
50ohm
Black
LSZH
Solid
1000ft
304.8m
10AWG
87K7166

RoHS

Spool of 1000
1+
$4,394.320
5+
$4,224.380
10+
$4,078.710
Total:$4,394.32
Min: 1 / Mult: 1
RG8
Copper
10.236mm
52ohm
Black
PVC
7 x 21AWG
1000ft
304.8m
13AWG
19C5531

RoHS

Spool of 500
1+
$2,039.420
5+
$1,960.550
10+
$1,892.940
Total:$2,039.42
Min: 1 / Mult: 1
RG8
Copper
10.287mm
50ohm
Black
PVC
7 x 19AWG
500ft
152.4m
10AWG
87K1562

RoHS

Spool of 500
1+
$2,064.510
5+
$1,905.700
10+
$1,771.320
Total:$2,064.51
Min: 1 / Mult: 1
RG8
Copper
10.236mm
52ohm
Black
PVC
7 x 21AWG
500ft
152.4m
13AWG
03F3938

RoHS

Spool of 500
1+
$2,090.100
5+
$2,009.270
10+
$1,939.980
Total:$2,090.10
Min: 1 / Mult: 1
RG8
Copper
10.287mm
50ohm
Black
PVC
Solid
500ft
152.4m
10AWG
03F3939

RoHS

Spool of 1000
1+
$4,180.200
5+
$4,018.530
10+
$3,879.960
Total:$4,180.20
Min: 1 / Mult: 1
RG8
Copper
10.287mm
50ohm
Black
PVC
Solid
1000ft
304.8m
10AWG
03F3320

RoHS

Spool of 500
1+
$2,244.490
5+
$2,157.690
10+
$2,083.290
Total:$2,244.49
Min: 1 / Mult: 1
RG8
Copper
10.29mm
52ohm
Black
PVC
7 x 21AWG
500ft
152.4m
13AWG
87K1861

RoHS

Spool of 1000
1+
$5,376.610
5+
$5,168.670
10+
$4,990.440
Total:$5,376.61
Min: 1 / Mult: 1
RG8
Copper
10.287mm
52ohm
Black
PVC
7 x 21AWG
1000ft
304.8m
13AWG
87K1551

RoHS

Spool of 1000
1+
$5,297.330
5+
$5,092.460
10+
$4,916.860
Total:$5,297.33
Min: 1 / Mult: 1
RG8
Copper
2.743mm
50ohm
Black
PVC
7 x 19AWG
1000ft
304.8m
11AWG
03F3942

RoHS

Spool of 1000
1+
$4,405.000
5+
$4,234.640
10+
$4,088.620
Total:$4,405.00
Min: 1 / Mult: 1
RG8
Copper
10.236mm
50ohm
Black
PVC
Solid
1000ft
304.8m
10AWG
95B5121

RoHS

Spool of 500
1+
$1,368.570
5+
$1,263.290
10+
$1,174.210
Total:$1,368.57
Min: 1 / Mult: 1
RG8
Copper
6.096mm
50ohm
Black
PE
Solid
500ft
152.4m
15AWG
54K2868

RoHS

Spool of 500
1+
$2,202.500
5+
$2,117.320
10+
$2,044.310
Total:$2,202.50
Min: 1 / Mult: 1
RG8
Copper
10.236mm
50ohm
Black
PVC
Solid
500ft
152.4m
10AWG
92B6207

RoHS

Spool of 500
1+
$10,854.300
5+
$10,434.520
10+
$10,074.710
Total:$10,854.30
Min: 1 / Mult: 1
RG8
Copper
9.144mm
50ohm
Black
Fluoropolymer
Solid
500ft
152.4m
10AWG
87K1503

RoHS

Spool of 1000
1+
$3,074.830
5+
$2,955.920
10+
$2,853.990
Total:$3,074.83
Min: 1 / Mult: 1
RG8
Copper
6.096mm
50ohm
Black
PE
Solid
1000ft
304.8m
15AWG
13C3107

RoHS

Spool of 1000
1+
$4,078.840
5+
$3,921.090
10+
$3,785.880
Total:$4,078.84
Min: 1 / Mult: 1
RG8
Copper
10.287mm
50ohm
Black
PVC
7 x 19AWG
1000ft
304.8m
10AWG
1-25 of 27 items
of 2 page(s)