Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $12.240 |
| 5+ | $12.040 |
| 10+ | $11.830 |
| 25+ | $11.320 |
| 50+ | $10.860 |
| 100+ | $10.390 |
| 250+ | $10.000 |
Price for:Each
Minimum: 1
Multiple: 1
$12.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No82-5722-RFX.
Newark Part No.29AC1515
Technical Datasheet
Convert From Coax TypeN
Convert From GenderPlug
Convert To Coax TypeN
Convert To Gender-
Adapter Body Style-
Impedance50ohm
Connector TypeTerminator
Product Range-
SVHCLead
Product Overview
The 82-5722-RFX is a N-type resistor Terminated Plug, N-type series, body made up of brass with nickel-plated finish and PTFE insulator. N-type connector is designed to satisfy the need for a durable, weatherproof, medium-size RF connector. N-type connector feature threaded coupling mechanisms and is fully interchangeable with N-type connector made to the MIL-C-39012 specification. This connector is used in all systems where excellent RF and mechanical performance is critical.
- 50Ω Impedance
- 5000MΩ Minimum insulation resistance
Applications
RF Communications, Communications & Networking, Sensing & Instrumentation, Wireless
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
N
Adapter Body Style
-
Connector Type
Terminator
SVHC
Lead
Convert From Gender
Plug
Convert To Gender
-
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate