Print Page
Image is for illustrative purposes only. Please refer to product description.
182 In Stock
180 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.990 |
Price for:Each
Minimum: 1
Multiple: 1
$36.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No6700
Newark Part No.61H3182
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderPlug
Convert To Coax TypeBNC
Convert To GenderJack, Jack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
6700 is a BNC plug to dual BNC jack straight adapter ideal for cross-connect panels requiring multiple BNC connections. Adapter is precision machined (not die-cast) from brass. The modified T adapter maximizes space by allowing BNC cables to connect straight into the body instead of the side as with conventional T adapters. Nickel plated brass body with gold plated brass contact pin and gold plated phosphor bronze socket contact. This straight adapter comes with a silicone rubber gasket and polybutylene terephthalate insulator.
- 50 ohm impedance
- 0 to 4MHz frequency range
- 5000Mohm insulation resistance
- 500 insertions
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
SVHC
No SVHC (15-Jun-2015)
Convert From Gender
Plug
Convert To Gender
Jack, Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability