2. RF & Wireless
                                                                                                    3. Connectorized RF & Wireless Modules
                                                                                                    4. RF Isolator Modules
                                                                                                    Print Page

                                                                                                    FMIR1053

                                                                                                    RF Isolator, N-Type Jack to Jack, 50 W, Clockwise, 1 GHz to 2 GHz, 0.9 dB Insertion Loss Max

                                                                                                    FAIRVIEW MICROWAVE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FAIRVIEW MICROWAVE FMIR1053
                                                                                                    ManufacturerFAIRVIEW MICROWAVE
                                                                                                    Manufacturer Part NoFMIR1053
                                                                                                    Newark Part No.49AM5459
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,265.480
                                                                                                    2+$1,192.110
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,265.48
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FAIRVIEW MICROWAVE
                                                                                                    ManufacturerFAIRVIEW MICROWAVE
                                                                                                    Manufacturer Part NoFMIR1053
                                                                                                    Newark Part No.49AM5459
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency Min1GHz
                                                                                                    Frequency Max2GHz
                                                                                                    DirectionClockwise
                                                                                                    Insertion Loss Max0.9dB
                                                                                                    Isolation Min16dB
                                                                                                    Return Loss-
                                                                                                    Average Power Max50W
                                                                                                    RF Isolator Dimension66 mm x 26 mm
                                                                                                    RF Isolator Package StyleModule
                                                                                                    RF Isolator Input ConnectorN-Type Jack to N-Type Jack
                                                                                                    Frequency BandUHF
                                                                                                    VSWR1.6:1
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max60°C
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Frequency Min

                                                                                                    1GHz

                                                                                                    Direction

                                                                                                    Clockwise

                                                                                                    Isolation Min

                                                                                                    16dB

                                                                                                    Average Power Max

                                                                                                    50W

                                                                                                    RF Isolator Package Style

                                                                                                    Module

                                                                                                    Frequency Band

                                                                                                    UHF

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Frequency Max

                                                                                                    2GHz

                                                                                                    Insertion Loss Max

                                                                                                    0.9dB

                                                                                                    Return Loss

                                                                                                    -

                                                                                                    RF Isolator Dimension

                                                                                                    66 mm x 26 mm

                                                                                                    RF Isolator Input Connector

                                                                                                    N-Type Jack to N-Type Jack

                                                                                                    VSWR

                                                                                                    1.6:1

                                                                                                    Operating Temperature Max

                                                                                                    60°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product