2. RF & Wireless
                                                                                                    3. Connectorized RF & Wireless Modules
                                                                                                    4. RF / Coaxial Switch Modules
                                                                                                    Print Page

                                                                                                    PTM 330

                                                                                                    Accessory

                                                                                                    ENOCEAN
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ENOCEAN PTM 330
                                                                                                    ManufacturerENOCEAN
                                                                                                    Manufacturer Part NoPTM 330
                                                                                                    Newark Part No.24W6666
                                                                                                    Product RangePTM 330, 332, 335, 330U, 430J
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ENOCEAN
                                                                                                    ManufacturerENOCEAN
                                                                                                    Manufacturer Part NoPTM 330
                                                                                                    Newark Part No.24W6666
                                                                                                    Product RangePTM 330, 332, 335, 330U, 430J
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    RF ModulationASK, FSK
                                                                                                    Switch Type-
                                                                                                    Data Rate Max125Kbps
                                                                                                    Frequency868.3MHz
                                                                                                    Insertion Loss-
                                                                                                    Isolation-
                                                                                                    Sensitivity dBm3dBm
                                                                                                    Supply Voltage Min2.5V
                                                                                                    Product RangePTM 330, 332, 335, 330U, 430J
                                                                                                    Supply Voltage Max3V
                                                                                                    Supply Current-
                                                                                                    RF Transmitter ApplicationsHome / Industrial Automation, Remote Control
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Product Overview

                                                                                                    The PTM 330 is a radio transmitter module enables the implementation of wireless sensors and switches without batteries. The PTM 330 can be connected to ECO 200 via a contact spring. There are two meander structures on the PCB which allow usage of a rubber pad to set the level of two digital inputs. Alternatively PTM 330 can be mounted as an SMD component onto a host PCB. In this case energy supply pins and digital input pins are accessible via contact pads. The functional principle of this module is when an energy pulse is supplied (e. g. by the motion energy harvester ECO 200 ) an RF telegram is transmitted including a unique 32bit module ID, the polarity of the energy pulse and the operating status of 4 digital inputs. The RPS telegram content can be configured if other content is needed.

                                                                                                    • Frequency: 868MHz
                                                                                                    • Preinstalled whip antenna
                                                                                                    • Transmission power of 3dBm typically
                                                                                                    • It has a transmission range up to 200m for free field, up to 30m for indoor
                                                                                                    • Four digital inputs
                                                                                                    • Telegram type: RPS of type 2 (allows interpretation of operating two buttons simultaneously)
                                                                                                    • ASK modulation
                                                                                                    • Module dimensions 26.2mm x 21.15mm x 3.5mm
                                                                                                    • Data rate of 125Kbps

                                                                                                    Applications

                                                                                                    Wireless, Industrial, Automation & Process Control

                                                                                                    Technical Specifications

                                                                                                    RF Modulation

                                                                                                    ASK, FSK

                                                                                                    Data Rate Max

                                                                                                    125Kbps

                                                                                                    Insertion Loss

                                                                                                    -

                                                                                                    Sensitivity dBm

                                                                                                    3dBm

                                                                                                    Product Range

                                                                                                    PTM 330, 332, 335, 330U, 430J

                                                                                                    Supply Current

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Switch Type

                                                                                                    -

                                                                                                    Frequency

                                                                                                    868.3MHz

                                                                                                    Isolation

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    2.5V

                                                                                                    Supply Voltage Max

                                                                                                    3V

                                                                                                    RF Transmitter Applications

                                                                                                    Home / Industrial Automation, Remote Control

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (17-Dec-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product