• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. RF & Wireless
                                                                                                    3. Connectorized RF & Wireless Modules
                                                                                                    4. RF / Coaxial Switch Modules
                                                                                                    Print Page

                                                                                                    PTM 330

                                                                                                    Radio Transmitter Module, Energy Harvesting Wireless Sensor, 868 MHz EnOcean

                                                                                                    ENOCEAN
                                                                                                    ENOCEAN PTM 330
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerENOCEAN
                                                                                                    Manufacturer Part NoPTM 330
                                                                                                    Newark Part No.24W6666
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ENOCEAN
                                                                                                    ManufacturerENOCEAN
                                                                                                    Manufacturer Part NoPTM 330
                                                                                                    Newark Part No.24W6666
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Switch Type-
                                                                                                    Frequency868.3MHz
                                                                                                    Insertion Loss-
                                                                                                    Isolation-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Product Overview

                                                                                                    The PTM 330 is a radio transmitter module enables the implementation of wireless sensors and switches without batteries. The PTM 330 can be connected to ECO 200 via a contact spring. There are two meander structures on the PCB which allow usage of a rubber pad to set the level of two digital inputs. Alternatively PTM 330 can be mounted as an SMD component onto a host PCB. In this case energy supply pins and digital input pins are accessible via contact pads. The functional principle of this module is when an energy pulse is supplied (e. g. by the motion energy harvester ECO 200 ) an RF telegram is transmitted including a unique 32bit module ID, the polarity of the energy pulse and the operating status of 4 digital inputs. The RPS telegram content can be configured if other content is needed.

                                                                                                    • Frequency: 868MHz
                                                                                                    • Preinstalled whip antenna
                                                                                                    • Transmission power of 3dBm typically
                                                                                                    • It has a transmission range up to 200m for free field, up to 30m for indoor
                                                                                                    • Four digital inputs
                                                                                                    • Telegram type: RPS of type 2 (allows interpretation of operating two buttons simultaneously)
                                                                                                    • ASK modulation
                                                                                                    • Module dimensions 26.2mm x 21.15mm x 3.5mm
                                                                                                    • Data rate of 125Kbps

                                                                                                    Applications

                                                                                                    Wireless, Industrial, Automation & Process Control

                                                                                                    Technical Specifications

                                                                                                    Switch Type

                                                                                                    -

                                                                                                    Insertion Loss

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Frequency

                                                                                                    868.3MHz

                                                                                                    Isolation

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (17-Dec-2015)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.