Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part No141-3901-806
Newark Part No.85R9701
Product RangeCOMMERCIAL Series
Your Part Number
No Longer Available
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part No141-3901-806
Newark Part No.85R9701
Product RangeCOMMERCIAL Series
Technical Datasheet
RF Attenuator Interface TypeSMA Plug to SMA Jack
Attenuation6dB
Frequency RangeDC to 6GHz
Input Power2W
Impedance50ohm
Attenuator Body MaterialStainless Steel
Contact MaterialBeryllium Copper
Operating Temperature Range-55°C to +125°C
Connector TypeIntra Series Coaxial
Frequency Max6GHz
Connector MountingCable Mount
Product RangeCOMMERCIAL Series
SVHCTo Be Advised
Product Overview
The 141-3901-806 is a 6dB SMA Fixed Attenuator manufactured from non-inductive resistors making it an ideal choice for customers who need to precisely adjust signal levels in applications that are under 2W.
- SMA connectors per MIL-STD-348A
- Rugged stainless steel construction
- Hex body for torque wrench tightening
- Excellent VSWR and flatness
- Compact design
Applications
RF Communications, Defence, Military & Aerospace, Automation & Process Control, Test & Measurement
Technical Specifications
RF Attenuator Interface Type
SMA Plug to SMA Jack
Frequency Range
DC to 6GHz
Impedance
50ohm
Contact Material
Beryllium Copper
Connector Type
Intra Series Coaxial
Connector Mounting
Cable Mount
SVHC
To Be Advised
Attenuation
6dB
Input Power
2W
Attenuator Body Material
Stainless Steel
Operating Temperature Range
-55°C to +125°C
Frequency Max
6GHz
Product Range
COMMERCIAL Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate