Print Page
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $54.650 |
Price for:Each
Minimum: 1
Multiple: 1
$54.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoMIKE15/2.5M/FMEF/S/S/26
Newark Part No.78AH1866
Product RangeMike 15
Technical Datasheet
Antenna BandQuad Band
Frequency Min1.71GHz
Antenna TypeWhip
Frequency Range433.05MHz to 434.79MHz, 863MHz to 870MHz, 902MHz to 928MHz, 2.4GHz to 2.5GHz, 2.401GHz to 2.483GHz
Frequency Max2.7GHz
VSWR1.85, 1.6, 2.11, 2.86
Gain0.749dBi, 1.075dBi, 2.078dBi, 2.87dBi, 2.8305dBi
Gain5dBi
VSWR2
Antenna MountingMagnetic
Product RangeMike 15
Input Power-
Input Impedance50ohm
Protocol2G, 3G, 4G, 5G, Bluetooth, IEEE, ISM, LoRa, Sigfox, Wi-Fi, WLAN, Zigbee
Antenna Case / Package-
Operating Temperature Min40°C
Operating Temperature Max85°C
Antenna PolarizationVertical
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
Quad Band
Antenna Type
Whip
Frequency Max
2.7GHz
Gain
0.749dBi, 1.075dBi, 2.078dBi, 2.87dBi, 2.8305dBi
VSWR
2
Product Range
Mike 15
Input Impedance
50ohm
Antenna Case / Package
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Min
1.71GHz
Frequency Range
433.05MHz to 434.79MHz, 863MHz to 870MHz, 902MHz to 928MHz, 2.4GHz to 2.5GHz, 2.401GHz to 2.483GHz
VSWR
1.85, 1.6, 2.11, 2.86
Gain
5dBi
Antenna Mounting
Magnetic
Input Power
-
Protocol
2G, 3G, 4G, 5G, Bluetooth, IEEE, ISM, LoRa, Sigfox, Wi-Fi, WLAN, Zigbee
Operating Temperature Min
40°C
Antenna Polarization
Vertical
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate