2. RF & Wireless
                                                                                                    3. Antennas
                                                                                                    4. External Antennas
                                                                                                    Print Page

                                                                                                    MA2332.A.001

                                                                                                    EXTERNAL ANTENNA, 7-800MHZ ROHS COMPLIANT: YES

                                                                                                    TAOGLAS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TAOGLAS MA2332.A.001
                                                                                                    ManufacturerTAOGLAS
                                                                                                    Manufacturer Part NoMA2332.A.001
                                                                                                    Newark Part No.06AN0670
                                                                                                    Product RangeWatson Series
                                                                                                    Your Part Number
                                                                                                    19 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$48.150
                                                                                                    5+$46.110
                                                                                                    10+$44.050
                                                                                                    25+$41.950
                                                                                                    50+$39.690
                                                                                                    100+$39.020
                                                                                                    250+$38.030
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $48.15
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TAOGLAS
                                                                                                    ManufacturerTAOGLAS
                                                                                                    Manufacturer Part NoMA2332.A.001
                                                                                                    Newark Part No.06AN0670
                                                                                                    Product RangeWatson Series
                                                                                                    Antenna BandTriple Band
                                                                                                    Antenna TypeLow Profile
                                                                                                    Frequency Range153MHz to 174MHz, 450MHz to 512MHz, 7MHz to 800MHz
                                                                                                    VSWR-
                                                                                                    Gain2dBi
                                                                                                    Antenna MountingSMA Connector
                                                                                                    Product RangeWatson Series
                                                                                                    ProtocolVHF/UHF R1/UHF R2
                                                                                                    Antenna Case / Package562.35mm x 70mm x 16.7mm
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Antenna PolarizationLinear
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Antenna Band

                                                                                                    Triple Band

                                                                                                    Frequency Range

                                                                                                    153MHz to 174MHz, 450MHz to 512MHz, 7MHz to 800MHz

                                                                                                    Gain

                                                                                                    2dBi

                                                                                                    Product Range

                                                                                                    Watson Series

                                                                                                    Antenna Case / Package

                                                                                                    562.35mm x 70mm x 16.7mm

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Antenna Type

                                                                                                    Low Profile

                                                                                                    VSWR

                                                                                                    -

                                                                                                    Antenna Mounting

                                                                                                    SMA Connector

                                                                                                    Protocol

                                                                                                    VHF/UHF R1/UHF R2

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Antenna Polarization

                                                                                                    Linear

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product