2. RF & Wireless
                                                                                                    3. Antennas
                                                                                                    4. External Antennas
                                                                                                    5. 2.4GHz to 2.485GHz, 5.15GHz to 5.85GHz, 5.925GHz to 7.125GHz External Antennas

                                                                                                    2.4GHz to 2.485GHz, 5.15GHz to 5.85GHz, 5.925GHz to 7.125GHz External Antennas:

                                                                                                    2 Products Found
                                                                                                    Find a huge range of 2.4GHz to 2.485GHz, 5.15GHz to 5.85GHz, 5.925GHz to 7.125GHz External Antennas at Newark Electronics. We stock a wide range of External Antennas, such as 144MHz to 148MHz, 420MHz to 450MHz, 433.05MHz to 434.79MHz, 863MHz to 870MHz, 902MHz to 928MHz, 2.4GHz to 2.5GHz, 2.401GHz to 2.483GHz, 4.4GHz to 5.9GHz & 600MHz to 960MHz, 1.7GHz to 4.2GHz External Antennas from the worlds top manufacturers including: TE Connectivity
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Antenna Band
                                                                                                    Antenna Type
                                                                                                    Frequency Range
                                                                                                    VSWR
                                                                                                    Gain
                                                                                                    Antenna Mounting
                                                                                                    Product Range
                                                                                                    Protocol
                                                                                                    Antenna Case / Package
                                                                                                    Operating Temperature Min
                                                                                                    Operating Temperature Max
                                                                                                    Antenna Polarization
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    ANT-W63WS5-SMA
                                                                                                    TE CONNECTIVITY ANT-W63WS5-SMA
                                                                                                    89AM5115

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    TE CONNECTIVITY
                                                                                                    1. EXTERNAL ANT
                                                                                                    2. BLADE
                                                                                                    3. 5.925-7.125GHZ/4DBI ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $7.390
                                                                                                    10+
                                                                                                    $7.210
                                                                                                    Triple Band
                                                                                                    Blade
                                                                                                    2.4GHz to 2.485GHz, 5.15GHz to 5.85GHz, 5.925GHz to 7.125GHz
                                                                                                    1.3, 2, 2.1
                                                                                                    8.4dBi, 4.9dBi, 4dBi
                                                                                                    SMA Connector
                                                                                                    -
                                                                                                    Wi-Fi
                                                                                                    135.6mm x 24.1mm x 11mm
                                                                                                    -40°C
                                                                                                    85°C
                                                                                                    Linear
                                                                                                    ANT-W63-CW-RCS-RPS
                                                                                                    TE CONNECTIVITY ANT-W63-CW-RCS-RPS
                                                                                                    89AM5114

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    TE CONNECTIVITY
                                                                                                    1. EXTERNAL ANT
                                                                                                    2. WHIP
                                                                                                    3. 5.925-7.125GHZ
                                                                                                    4. 6DBI ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $11.350
                                                                                                    10+
                                                                                                    $11.110
                                                                                                    25+
                                                                                                    $11.110
                                                                                                    50+
                                                                                                    $11.100
                                                                                                    100+
                                                                                                    $10.670
                                                                                                    More Pricing...
                                                                                                    Triple Band
                                                                                                    Whip
                                                                                                    2.4GHz to 2.485GHz, 5.15GHz to 5.85GHz, 5.925GHz to 7.125GHz
                                                                                                    2.2, 2.7
                                                                                                    7.7dBi, 5.4dBi, 6dBi
                                                                                                    RP SMA Connector
                                                                                                    CW-RCS Series
                                                                                                    Wi-Fi
                                                                                                    17.4mm x 54mm
                                                                                                    -20°C
                                                                                                    85°C
                                                                                                    Linear
                                                                                                    ComparePrice forQuantity
                                                                                                    1-2 of 2 items
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
                                                                                                    Return a Product