180KB NFC / RFID ICs:
2 Products FoundView
Buyer
Engineer
Manufacturer
RF Primary Function
Frequency Max
Supply Voltage Min
RFID IC Type
Programmable Memory
Supply Voltage Max
IC Case / Package
Output Power
RF IC Case Style
No. of Pins
Interfaces
Standards
Current Consumption
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.220 10+ $8.020 25+ $7.590 50+ $7.260 100+ $6.940 More Pricing... | NFC Reader | 13.56MHz | 2.4V | Read, Write | 180KB | 5.5V | VFBGA | 2.3W | VFBGA | 64Pins | I2C, SPI, UART | FeliCa, ISO/IEC 14443A/14443B/3/4/15693/18000-3 Mode 1/18092, MIFARE | 20mA | -40°C | 85°C | ||||||
Each | 1+ $6.720 | NFC Reader | 13.56MHz | 2.4V | Read, Write | 180KB | 5.5V | VFBGA | 2.3W | VFBGA | 64Pins | I2C, I3C, SPI, UART, USB | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3, MIFARE | 20mA | -40°C | 105°C | ||||||