3GHz RF Attenuator ICs:
3 Products FoundFind a huge range of 3GHz RF Attenuator ICs at Newark Electronics. We stock a wide range of RF Attenuator ICs, such as 3GHz RF Attenuator ICs from the worlds top manufacturers including: Analog Devices
View
Buyer
Engineer
Manufacturer
RF Primary Function
Frequency Max
Frequency Min
Frequency Response RF Min
Attenuation Step Size
Frequency Response RF Max
Insertion Loss
Control Step Size
No. of Bits
Third Order Intercept Point IIP3 Typ
Supply Voltage Min
Interfaces
Supply Voltage Max
Input Power Max
RF Input Power
Control Bits
RF IC Case Style
Attenuation Typ
Attenuation Max
IC Case / Package
No. of Pins
Operating Temperature Max
Operating Temperature Min
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $16.370 10+ $14.240 25+ $13.500 50+ $13.000 100+ $12.490 More Pricing... | ZigBee Transceiver | 3GHz | Zigbee Transceiver | 100MHz | 100MHz | 100MHz | 1dB | 3GHz | 3GHz | 1.7dB | 1dB | 1dB | 5bit | 48dBm | 48dBm | 3V | - | 5V | 27dBm | 27dBm | 5bit | 5bit | LFCSP-EP | 31dB | 31dB | LFCSP-EP | 16Pins | 85°C | -40°C | |||||
ANALOG DEVICES | Each | 1+ $8.580 10+ $7.450 25+ $7.050 50+ $6.780 100+ $6.510 More Pricing... | ZigBee Transceiver | 3GHz | Zigbee Transceiver | 600MHz | 600MHz | 600MHz | 0.5dB | 3GHz | 3GHz | 2.2dB | 0.5dB | 0.5dB | 6bit | - | 52dBm | 3.3V | Parallel, SPI | 5V | 30dBm | 30dBm | - | 6bit | LFCSP-EP | 31.5dB | 31.5dB | LFCSP-EP | 16Pins | 85°C | -40°C | |||||
ANALOG DEVICES | Each | 1+ $16.370 10+ $14.230 25+ $13.500 50+ $13.070 100+ $12.640 More Pricing... | ZigBee Transceiver | 3GHz | Zigbee Transceiver | 100MHz | 100MHz | 100MHz | 1dB | 3GHz | 3GHz | 1.7dB | 1dB | 1dB | 5bit | 48dBm | 48dBm | 3V | - | 5V | 27dBm | 27dBm | 5bit | 5bit | LFCSP-EP | 31dB | 31dB | LFCSP-EP | 16Pins | 85°C | -40°C | |||||