Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerADAFRUIT
Manufacturer Part No1338Copy
Newark Part No.89W0339
Technical Datasheet
Accessory TypeGPIO Tube Ribbon Cable
For Use WithRaspberry Pi Model A or B
Product Range-
SVHCTo Be Advised
Product Overview
1338 is a GPIO tube ribbon cable for Raspberry Pi. Its extra long and bendy, this is just like classic Pi GPIO cable but 12inch (300mm) long and fitted through a tube so that it's a little more flexible in all directions. These cables come with strain relief clips that make the connector a bit taller than 'classic' GPIO cables. If want to fit the cable into a Pi enclosure user may need to remove the top clips by cutting them off gently with diagonal cutters/nippers and pulling the plastic off.
- 29.59g weight
- Max Dimensions 323.85mm x 34.92mm/ 12.75inch x 1.37inch
Technical Specifications
Accessory Type
GPIO Tube Ribbon Cable
Product Range
-
For Use With
Raspberry Pi Model A or B
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate