• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Raspberry Pi
                                                                                                    3. Raspberry Pi Peripherals & Accessories
                                                                                                    4. Raspberry Pi Add-On Cards & Modules
                                                                                                    Print Page

                                                                                                    DFR0924

                                                                                                    Terminal Block Expansion Board, 7 to 24V, for Raspberry Pi Pico/Pico 2 Microcontroller Boards

                                                                                                    DFROBOT
                                                                                                    DFROBOT DFR0924
                                                                                                    DFROBOT DFR0924
                                                                                                    DFROBOT DFR0924
                                                                                                    DFROBOT DFR0924
                                                                                                    DFROBOT DFR0924
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoDFR0924
                                                                                                    Newark Part No.46AM5230
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$25.920
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $25.92
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DFROBOT
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoDFR0924
                                                                                                    Newark Part No.46AM5230
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Add-On-Card & Module TypeTerminal Block Expansion Board
                                                                                                    For Use WithRaspberry Pi Pico/Pico 2 Microcontroller Boards
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    DFR0924 is a terminal block board for Raspberry Pi Pico / Pico 2. This Raspberry Pi Pico / Pico 2 terminal expansion board is just right for makers who love using terminal blocks for wiring up their projects. The board has all pins of Pico broken out into terminal blocks and provides users with additional GDI, 5V output, and 7-24 power input. Each port is labelled with clear silkscreens. All terminal blocks (except GND) have LED indicators for status indicating, which can be turned off using the onboard switch when not required.

                                                                                                    • Terminal blocks, make connections more stable and reliable
                                                                                                    • All pins of the main board are broken out
                                                                                                    • External voltage input range from 7-24V
                                                                                                    • Clear color silkscreens
                                                                                                    • GDI for connecting the display
                                                                                                    • Terminal block status indicator
                                                                                                    • Terminal block status indicator switch
                                                                                                    • GPIO x27, GND x5, 5V Port x2, 3.3V Port x2, port LED indicator x35, blue port LED indicator color
                                                                                                    • Default ON port indicator: 3.3V, 5V, VSYS, VBUS, VREF
                                                                                                    • Dimension (without package): 61mmx93.5mm/2.40x3.68"

                                                                                                    Technical Specifications

                                                                                                    Add-On-Card & Module Type

                                                                                                    Terminal Block Expansion Board

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Raspberry Pi Pico/Pico 2 Microcontroller Boards

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (04-Feb-2026)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.