2. Raspberry Pi
                                                                                                    3. Raspberry Pi Peripherals & Accessories
                                                                                                    4. Raspberry Pi Add-On Cards & Modules
                                                                                                    Print Page

                                                                                                    MATRIX.C1.US

                                                                                                    Daughter Board, Matrix Creator IoT, Raspberry Pi 3, Loaded with Sensors, Mic Array, LED Ring, US

                                                                                                    MATRIX LABS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MATRIX LABS MATRIX.C1.US
                                                                                                    MATRIX LABS MATRIX.C1.US
                                                                                                    MATRIX LABS MATRIX.C1.US
                                                                                                    ManufacturerMATRIX LABS
                                                                                                    Manufacturer Part NoMATRIX.C1.US
                                                                                                    Newark Part No.05AC8548
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    756 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$104.240
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $104.24
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MATRIX LABS
                                                                                                    ManufacturerMATRIX LABS
                                                                                                    Manufacturer Part NoMATRIX.C1.US
                                                                                                    Newark Part No.05AC8548
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon Manufacturer-
                                                                                                    Add-On-Card & Module Type-
                                                                                                    For Use WithRaspberry PI 3 Single Board Computers
                                                                                                    Core ArchitectureARM, FPGA
                                                                                                    Core Sub-ArchitectureCortex-M3
                                                                                                    Product Range-
                                                                                                    Silicon Core NumberATSAM3S2C, Spartan-6
                                                                                                    Silicon Family Name-
                                                                                                    Kit ContentsMatrix Creator IoT Daughter Board
                                                                                                    SVHCNo SVHC (20-Jun-2016)

                                                                                                    Product Overview

                                                                                                    The MATRIX-CREATOR-ONE-US from Matrix Labs is a Matrix creator one US version. Matrix Labs FPGA-driven “Matrix Creator” IoT daughter board for the Raspberry Pi 3 is loaded with sensors, 802.15.4 radios and a mic array. The disc-shaped Matrix Creator add-on for the Raspberry Pi is based on AdMobilize’s successfully Kickstartered Matrix home automation and surveillance hub. According to Matrix Labs, the Matrix Creator is the first Raspberry Pi add-on with support for NFC, as well as 802.15.4-compliant short-range wireless radios like Z-Wave, ZigBee and Thread. The device has 3D accelerometer, 3D gyroscope, 3D magnetometer, temperature sensor, ultraviolet sensor, pressure sensor, humidity sensor and 8 MEMS microphone array.

                                                                                                    • Xilinx Spartan 6 FPGA and an ATSAM3S2C Cortex-M3 MCU
                                                                                                    • RGBW LED light array
                                                                                                    • IR RX/TX for remote controller compatibility
                                                                                                    • Infrared ring for the Raspberry Pi NoIR camera
                                                                                                    • 2 x ADC channels
                                                                                                    • 17 x digital GPIOs
                                                                                                    • SPI, I2C, UART interfaces

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Raspberry PI 3 Single Board Computers

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-M3

                                                                                                    Silicon Core Number

                                                                                                    ATSAM3S2C, Spartan-6

                                                                                                    Kit Contents

                                                                                                    Matrix Creator IoT Daughter Board

                                                                                                    Add-On-Card & Module Type

                                                                                                    -

                                                                                                    Core Architecture

                                                                                                    ARM, FPGA

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (20-Jun-2016)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (20-Jun-2016)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product