| Manufacturer | MATRIX LABS |
|---|---|
| Manufacturer Part No | MATRIX.C1.USCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 05AC8548 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $105.020 |
Product Information
| Manufacturer | MATRIX LABS |
|---|---|
| Manufacturer Part No | MATRIX.C1.USCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 05AC8548 |
| Technical Datasheet | |
| Silicon Manufacturer | - |
| Add-On-Card & Module Type | - |
| For Use With | Raspberry PI 3 Single Board Computers |
| Core Architecture | ARM, FPGA |
| Product Range | - |
| Core Sub-Architecture | Cortex-M3 |
| Silicon Core Number | ATSAM3S2C, Spartan-6 |
| Silicon Family Name | - |
| Kit Contents | Matrix Creator IoT Daughter Board |
| SVHC | No SVHC (20-Jun-2016) |
Product Overview
The MATRIX-CREATOR-ONE-US from Matrix Labs is a Matrix creator one US version. Matrix Labs FPGA-driven “Matrix Creator” IoT daughter board for the Raspberry Pi 3 is loaded with sensors, 802.15.4 radios and a mic array. The disc-shaped Matrix Creator add-on for the Raspberry Pi is based on AdMobilize’s successfully Kickstartered Matrix home automation and surveillance hub. According to Matrix Labs, the Matrix Creator is the first Raspberry Pi add-on with support for NFC, as well as 802.15.4-compliant short-range wireless radios like Z-Wave, ZigBee and Thread. The device has 3D accelerometer, 3D gyroscope, 3D magnetometer, temperature sensor, ultraviolet sensor, pressure sensor, humidity sensor and 8 MEMS microphone array.
- Xilinx Spartan 6 FPGA and an ATSAM3S2C Cortex-M3 MCU
- RGBW LED light array
- IR RX/TX for remote controller compatibility
- Infrared ring for the Raspberry Pi NoIR camera
- 2 x ADC channels
- 17 x digital GPIOs
- SPI, I2C, UART interfaces
Technical Specifications
| Silicon Manufacturer | - |
|---|---|
| For Use With | Raspberry PI 3 Single Board Computers |
| Product Range | - |
| Silicon Core Number | ATSAM3S2C, Spartan-6 |
| Kit Contents | Matrix Creator IoT Daughter Board |
| Add-On-Card & Module Type | - |
|---|---|
| Core Architecture | ARM, FPGA |
| Core Sub-Architecture | Cortex-M3 |
| Silicon Family Name | - |
| SVHC | No SVHC (20-Jun-2016) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (20-Jun-2016) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |