2. Raspberry Pi
                                                                                                    3. Raspberry Pi Peripherals & Accessories
                                                                                                    4. Raspberry Pi Software & Storage
                                                                                                    Print Page

                                                                                                    RPI2-MODB-8GB-NOOBS.

                                                                                                    SBC, RASPBERRY PI 2 MODEL B & 8GB NOOBS

                                                                                                    RASPBERRY-PI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RASPBERRY-PI RPI2-MODB-8GB-NOOBS.
                                                                                                    RASPBERRY-PI RPI2-MODB-8GB-NOOBS.
                                                                                                    RASPBERRY-PI RPI2-MODB-8GB-NOOBS.
                                                                                                    RASPBERRY-PI RPI2-MODB-8GB-NOOBS.
                                                                                                    RASPBERRY-PI RPI2-MODB-8GB-NOOBS.
                                                                                                    RASPBERRY-PI RPI2-MODB-8GB-NOOBS.
                                                                                                    RASPBERRY-PI RPI2-MODB-8GB-NOOBS.
                                                                                                    RASPBERRY-PI RPI2-MODB-8GB-NOOBS.
                                                                                                    RASPBERRY-PI RPI2-MODB-8GB-NOOBS.
                                                                                                    ManufacturerRASPBERRY-PI
                                                                                                    Manufacturer Part NoRPI2-MODB-8GB-NOOBS.
                                                                                                    Newark Part No.38Y6469
                                                                                                    Product RangeKits and Bundles Including Pi
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    RASPBERRY-PI
                                                                                                    ManufacturerRASPBERRY-PI
                                                                                                    Manufacturer Part NoRPI2-MODB-8GB-NOOBS.
                                                                                                    Newark Part No.38Y6469
                                                                                                    Product RangeKits and Bundles Including Pi
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Memory Card TypeMicroSD Class 10
                                                                                                    Silicon ManufacturerBroadcom
                                                                                                    Silicon Family NameBCM2xxx
                                                                                                    Memory Capacity8GB
                                                                                                    Core ArchitectureARM
                                                                                                    For Use WithRaspberry Pi 2 Model B
                                                                                                    Core Sub-ArchitectureARM7
                                                                                                    Silicon Core NumberBCM2836
                                                                                                    Kit ContentsRaspberry Pi 2 Model B, 8GB Class 10 Micro SD Card with NOOBS pre-loaded, Micro SD Card to SD Card Adapter
                                                                                                    Product RangeKits and Bundles Including Pi
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The RPI2-MODB-8GB-NOOBS is a Raspberry Pi2 Module B and a 8GB Micro SD Card preloaded with NOOBS software. The Raspberry The Pi 2 model B is the second generation Raspberry Pi. Raspberry Pi2 model B board is a credit card sized single board computer that plugs into your TV and keyboard. This is a little PC which can be used for many of the things that desktop PC does. The design is based on Broadcom BCM2836 system on chip with 900MHz ARM Cortex-A7 quad core processor, Dual Core VideoCore IV Multimedia coprocessor and 1GB RAM. This board is powered from 5V adapter with micro USB connectivity and runs on operating systems such as Raspbian, RaspBMC, Arch Linux, RISC OS, OpenELEC, Pidora and Microsoft Windows10. NOOBS software act as a handy tool to edit the config. txt configuration file for the currently installed operating system.

                                                                                                    • Broadcom BCM2836 SoC full HD multimedia applications processor
                                                                                                    • 1GB SDRAM operates at 450MHz
                                                                                                    • 40 pin extended GPIO
                                                                                                    • 10/100 Ethernet RJ45 onboard network
                                                                                                    • 4 USB 2.0 ports
                                                                                                    • CSI camera port for connecting the Raspberry Pi camera
                                                                                                    • DSI display port for connecting the Raspberry Pi touch screen display
                                                                                                    • Featured with MicroSD slot
                                                                                                    • Composite RCA and HDMI port
                                                                                                    • Multi channel HD audio over HDMI, stereo from 3.5mm jack

                                                                                                    Applications

                                                                                                    Communications & Networking, Audio, Imaging, Video & Vision, Industrial, Multimedia, Portable Devices, Hobby & Education

                                                                                                    Contents

                                                                                                    Raspberry Pi 2 model B, 8GB Class 10 Micro SD Card with NOOBS preloaded, Micro SD Card to SD Card Adapter.

                                                                                                    Technical Specifications

                                                                                                    Memory Card Type

                                                                                                    MicroSD Class 10

                                                                                                    Silicon Family Name

                                                                                                    BCM2xxx

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Core Sub-Architecture

                                                                                                    ARM7

                                                                                                    Kit Contents

                                                                                                    Raspberry Pi 2 Model B, 8GB Class 10 Micro SD Card with NOOBS pre-loaded, Micro SD Card to SD Card Adapter

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Silicon Manufacturer

                                                                                                    Broadcom

                                                                                                    Memory Capacity

                                                                                                    8GB

                                                                                                    For Use With

                                                                                                    Raspberry Pi 2 Model B

                                                                                                    Silicon Core Number

                                                                                                    BCM2836

                                                                                                    Product Range

                                                                                                    Kits and Bundles Including Pi

                                                                                                    Technical Docs (3)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    element14 Technical Page EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product