2. Raspberry Pi
                                                                                                    3. Raspberry Pi Peripherals & Accessories
                                                                                                    4. Raspberry Pi Screens & Displays
                                                                                                    Print Page

                                                                                                    942

                                                                                                    Pi Dish, Raspberry Pi

                                                                                                    ADAFRUIT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ADAFRUIT 942
                                                                                                    ManufacturerADAFRUIT
                                                                                                    Manufacturer Part No942
                                                                                                    Newark Part No.44W3500
                                                                                                    Product RangeHATs - Interface
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ADAFRUIT
                                                                                                    ManufacturerADAFRUIT
                                                                                                    Manufacturer Part No942
                                                                                                    Newark Part No.44W3500
                                                                                                    Product RangeHATs - Interface
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypePi Dish
                                                                                                    For Use WithRaspberry Pi
                                                                                                    Product RangeHATs - Interface
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    942 is a Pi Dish for Raspberry Pi, its a way to attach a Raspberry Pi computer to a plastic 'dish' with a full sized breadboard. Designed carefully to make it as easy as possible to attach and detach the Pi. Since the Pi computer does not have any mounting holes, we use these nifty plastic edge 'grabbers', they are incredibly strong but will not damage the Pi circuit board. There are two ways to mount the Pi on to the plate. one if user want to use the HDMI output primarily and one if user plane to use the composite output. Next to the Pi is a spot for a full sized breadboard, plenty of space for project even if using an Cobbler breakout helper. Also included 4 rubber bumpers to attach to the bottom.

                                                                                                    Applications

                                                                                                    Hobby & Education

                                                                                                    Contents

                                                                                                    Laser cut acrylic plate, Mounting hardware for Pi with clips and screws, Four bumpers, Clear breadboard.

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Pi Dish

                                                                                                    Product Range

                                                                                                    HATs - Interface

                                                                                                    For Use With

                                                                                                    Raspberry Pi

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product