ALPHAWIRE
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
                                                                                                    2. Raspberry Pi
                                                                                                    3. Raspberry Pi Peripherals & Accessories
                                                                                                    4. Raspberry Pi Power Supplies
                                                                                                    Print Page

                                                                                                    T6713DV

                                                                                                    Power Supply, Raspberry Pi, US, 1.5 m Micro USB B 5 Pin Cable, 90 to 264 VAC Input, 5.2 VDC, White

                                                                                                    RASPBERRY-PI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RASPBERRY-PI T6713DV
                                                                                                    RASPBERRY-PI T6713DV
                                                                                                    RASPBERRY-PI T6713DV
                                                                                                    RASPBERRY-PI T6713DV
                                                                                                    ManufacturerRASPBERRY-PI
                                                                                                    Manufacturer Part NoT6713DV
                                                                                                    Newark Part No.81AC2842
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4,691 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$8.040
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $8.04
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    RASPBERRY-PI
                                                                                                    ManufacturerRASPBERRY-PI
                                                                                                    Manufacturer Part NoT6713DV
                                                                                                    Newark Part No.81AC2842
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypePower Supply
                                                                                                    Input Voltage Range90V AC to 264V AC
                                                                                                    Output Voltage5.2VDC
                                                                                                    Output Current2.5A
                                                                                                    For Use WithRaspberry Pi
                                                                                                    Plug TypeUS
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    T6713DV is a Raspberry Pi power supply.

                                                                                                    • Input voltage range from 90 to 264VAC
                                                                                                    • Output voltage of 5.2VDC
                                                                                                    • Nominal load current is 2.5A
                                                                                                    • Nominal output power is 13W
                                                                                                    • 1.5M micro USB B lead
                                                                                                    • ErP level 6 efficiency rating
                                                                                                    • 50,000hour MTBF
                                                                                                    • 1 year warranty
                                                                                                    • Operating temperature range from 0°C to 40°C
                                                                                                    • Dimension is 2.443inch L x 1.133inch W x 2.71inch H

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Power Supply

                                                                                                    Output Voltage

                                                                                                    5.2VDC

                                                                                                    For Use With

                                                                                                    Raspberry Pi

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Input Voltage Range

                                                                                                    90V AC to 264V AC

                                                                                                    Output Current

                                                                                                    2.5A

                                                                                                    Plug Type

                                                                                                    US

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product