2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Raspberry Pi Enclosures & Cases
                                                                                                  Print Page

                                                                                                  CBRPP-TS-BLK/WHT

                                                                                                  Dev Board Enclosure, Raspberry Pi 7" Touch Screen with Pi B+, Pi 2 or Pi 3 Boards, Polystyrene

                                                                                                  MULTICOMP PRO
                                                                                                  MULTICOMP PRO CBRPP-TS-BLK/WHT
                                                                                                  MULTICOMP PRO CBRPP-TS-BLK/WHT
                                                                                                  MULTICOMP PRO CBRPP-TS-BLK/WHT
                                                                                                  MULTICOMP PRO CBRPP-TS-BLK/WHT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoCBRPP-TS-BLK/WHT
                                                                                                  Newark Part No.55Y8475
                                                                                                  Product RangeRaspberry Pi Touchscreen
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 20 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$72.440
                                                                                                  5+$69.890
                                                                                                  10+$65.710
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $72.44
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoCBRPP-TS-BLK/WHT
                                                                                                  Newark Part No.55Y8475
                                                                                                  Product RangeRaspberry Pi Touchscreen
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  For Use WithRaspberry Pi 7" Touch Screen for Pi B+, Pi 2 or Pi 3 Boards
                                                                                                  External Height131mm
                                                                                                  External Width213.2mm
                                                                                                  External Depth51.5mm
                                                                                                  Enclosure / Case MaterialHigh Impact Polystyrene (HIPS)
                                                                                                  Product RangeRaspberry Pi Touchscreen
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The CBRPP-TS-BLK/WHT from Multicomp Pro is a stylish enclosure that is designed to house both a Raspberry Pi and the official 7″ touch screen to create a convenient all-in-one solution for projects that require a display. The simple design is free-standing and provides easy access to the Raspberry Pi USB and network ports for connectivity.

                                                                                                  • Raspberry Pi touch screen enclosure
                                                                                                  • Designed to house the Raspberry Pi 7" touch screen with Pi B+ or Pi 2 PCB boards
                                                                                                  • High impact polystyrene (HIPS) coloured materials
                                                                                                  • Gloss finish, black with white trim
                                                                                                  • Multicomp products are rated 4.6 out of 5 stars
                                                                                                  • 12-month limited warranty *view Terms & Conditions for details
                                                                                                  • 96% of customers would recommend to a friend

                                                                                                  Technical Specifications

                                                                                                  For Use With

                                                                                                  Raspberry Pi 7" Touch Screen for Pi B+, Pi 2 or Pi 3 Boards

                                                                                                  External Width

                                                                                                  213.2mm

                                                                                                  Enclosure / Case Material

                                                                                                  High Impact Polystyrene (HIPS)

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  External Height

                                                                                                  131mm

                                                                                                  External Depth

                                                                                                  51.5mm

                                                                                                  Product Range

                                                                                                  Raspberry Pi Touchscreen

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  CAD Multiple Formats EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.