• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Raspberry Pi
                                                                                                    3. Raspberry Pi Peripherals & Accessories
                                                                                                    4. Raspberry Pi Enclosures & Cases
                                                                                                    Print Page

                                                                                                    CBRPP-TS-BLK/WHT

                                                                                                    Dev Board Enclosure, Raspberry Pi 7" Touch Screen with Pi B+, Pi 2 or Pi 3 Boards, Polystyrene

                                                                                                    MULTICOMP PRO
                                                                                                    MULTICOMP PRO CBRPP-TS-BLK/WHT
                                                                                                    MULTICOMP PRO CBRPP-TS-BLK/WHT
                                                                                                    MULTICOMP PRO CBRPP-TS-BLK/WHT
                                                                                                    MULTICOMP PRO CBRPP-TS-BLK/WHT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoCBRPP-TS-BLK/WHT
                                                                                                    Newark Part No.55Y8475
                                                                                                    Product RangeRaspberry Pi Touchscreen
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 20 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$72.440
                                                                                                    5+$69.890
                                                                                                    10+$65.710
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $72.44
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoCBRPP-TS-BLK/WHT
                                                                                                    Newark Part No.55Y8475
                                                                                                    Product RangeRaspberry Pi Touchscreen
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    For Use WithRaspberry Pi 7" Touch Screen for Pi B+, Pi 2 or Pi 3 Boards
                                                                                                    External Height131mm
                                                                                                    External Width213.2mm
                                                                                                    External Depth51.5mm
                                                                                                    Enclosure / Case MaterialHigh Impact Polystyrene (HIPS)
                                                                                                    Product RangeRaspberry Pi Touchscreen
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The CBRPP-TS-BLK/WHT from Multicomp Pro is a stylish enclosure that is designed to house both a Raspberry Pi and the official 7″ touch screen to create a convenient all-in-one solution for projects that require a display. The simple design is free-standing and provides easy access to the Raspberry Pi USB and network ports for connectivity.

                                                                                                    • Raspberry Pi touch screen enclosure
                                                                                                    • Designed to house the Raspberry Pi 7" touch screen with Pi B+ or Pi 2 PCB boards
                                                                                                    • High impact polystyrene (HIPS) coloured materials
                                                                                                    • Gloss finish, black with white trim
                                                                                                    • Multicomp products are rated 4.6 out of 5 stars
                                                                                                    • 12-month limited warranty *view Terms & Conditions for details
                                                                                                    • 96% of customers would recommend to a friend

                                                                                                    Technical Specifications

                                                                                                    For Use With

                                                                                                    Raspberry Pi 7" Touch Screen for Pi B+, Pi 2 or Pi 3 Boards

                                                                                                    External Width

                                                                                                    213.2mm

                                                                                                    Enclosure / Case Material

                                                                                                    High Impact Polystyrene (HIPS)

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    External Height

                                                                                                    131mm

                                                                                                    External Depth

                                                                                                    51.5mm

                                                                                                    Product Range

                                                                                                    Raspberry Pi Touchscreen

                                                                                                    Technical Docs (3)

                                                                                                    Operating Instructions EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.