ALPHAWIRE
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
                                                                                                    2. Raspberry Pi
                                                                                                    3. Raspberry Pi Peripherals & Accessories
                                                                                                    4. Raspberry Pi Cameras & Lenses
                                                                                                    Print Page

                                                                                                    LISIPAROIWHT-01

                                                                                                    Add-On Board, LED Camera Light Ring For Raspberry Pi, White

                                                                                                    CYNTECH COMPONENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CYNTECH COMPONENTS LISIPAROIWHT-01
                                                                                                    CYNTECH COMPONENTS LISIPAROIWHT-01
                                                                                                    CYNTECH COMPONENTS LISIPAROIWHT-01
                                                                                                    ManufacturerCYNTECH COMPONENTS
                                                                                                    Manufacturer Part NoLISIPAROIWHT-01
                                                                                                    Newark Part No.31AC3472
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    38 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$16.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $16.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CYNTECH COMPONENTS
                                                                                                    ManufacturerCYNTECH COMPONENTS
                                                                                                    Manufacturer Part NoLISIPAROIWHT-01
                                                                                                    Newark Part No.31AC3472
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeLED Camera Light Ring Add-On Board
                                                                                                    Camera Type-
                                                                                                    Lens Type-
                                                                                                    For Use With-
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    LISIPAROI is an add-on for the Raspberry Pi camera module and has been designed to provide additional illumination when taking pictures or recording video. It also features extra mounting points which is perfect for using custom mounts or even a gooseneck holder. This version features white LEDs, which is perfect for the standard camera module.

                                                                                                    • 12 white LEDs
                                                                                                    • Offers a wide viewing angle of light
                                                                                                    • Each LED has 260mcd intensity of cool white colour

                                                                                                    Contents

                                                                                                    1 x OmniVESA mount, 2x M4 16mm nylon knurled thumbscrews , 2x 5mm nylon spacers, 2x M2.5x16 nylon screws, 3x M2.5 nuts.

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    LED Camera Light Ring Add-On Board

                                                                                                    Lens Type

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Camera Type

                                                                                                    -

                                                                                                    For Use With

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product