Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.750 |
Product Information
Product Overview
954 is an USB to TTL serial, debug/console cable for Raspberry Pi. The cable is easiest way ever to connect to users microcontroller/Raspberry Pi/Wi-Fi router serial console port. Inside the big USB plug is a USB<lt/>-<gt/>serial conversion chip and at the end of the 36" cable are four wire - red power, black ground, white RX into USB port, and green TX out of the USB port. The power pin provides the 5V at 500mA direct from the USB port and the RX/TX pins are 3.3V level for interfacing with the most common 3.3V logic level chipsets. Because of the separated pin plugs, this cable is ideal for powering and connecting up to the debug/login console on the Raspberry Pi or BeagleBone Black. Connect the pins as shown to power the Pi or BBB and establish the RX/TX link.
- 36" cable length
Notes
This cable is not good for Arduino reprogramming such as Boarduino, MENTA and Monochron because it does not have the DTR/RTS wire necessary for initiating the bootloader reboot sequence.
Technical Specifications
USB A Plug
36"
4-Pin Socket
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate