2. Raspberry Pi
                                                                                                    3. Raspberry Pi Peripherals & Accessories
                                                                                                    4. Raspberry Pi Cables & Wires
                                                                                                    Print Page

                                                                                                    83-17044

                                                                                                    Breakout Board, GPIO Breakout Board For Raspberry Pi, With Cable

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO 83-17044
                                                                                                    MULTICOMP PRO 83-17044
                                                                                                    MULTICOMP PRO 83-17044
                                                                                                    MULTICOMP PRO 83-17044
                                                                                                    MULTICOMP PRO 83-17044
                                                                                                    MULTICOMP PRO 83-17044
                                                                                                    MULTICOMP PRO 83-17044
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part No83-17044
                                                                                                    Newark Part No.31AC4873
                                                                                                    Product RangeCables and Connectors
                                                                                                    Your Part Number
                                                                                                    2,483 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$8.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $8.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part No83-17044
                                                                                                    Newark Part No.31AC4873
                                                                                                    Product RangeCables and Connectors
                                                                                                    Accessory TypeGPIO Breakout for Raspberry PI
                                                                                                    For Use WithRaspberry Pi
                                                                                                    Product RangeCables and Connectors
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    This custom breakout board lets you easily access all 40 of your Raspberry Pi's GPIO pins on a breadboard. It's the perfect companion for adding circuits and experimenting with the Pi. Planning to do more with your Raspberry Pi than web-browsing and watching movies? This breadboard-able GPIO breakout board is just what you need to add sensors, actuators, and accessories to expand on your Pi's capabilities.Of course, this isn't an "ordinary" GPIO breakout for the Pi. It's pre-soldered and custom designed with 3.3V and 5V power supply pins that fit perfectly into standard-size (full and half) breadboard power rails to simplify wiring. This way you can focus more on your project and less on which jumper wire goes where. Other details include an optimized PCB layout for better access to your breadboard, clearly labeled pins, and a keyed header shroud to ensure proper connection. A 6" 40pin terminated ribbon cable is also included so you can get started right away. Pre-soldered

                                                                                                    • 3.3V and 5V power pins (fits into standard-size breadboard power rails)
                                                                                                    • Optimized PCB design for maximum accessibility
                                                                                                    • Keyed IDC header shroud
                                                                                                    • Clear pin labels
                                                                                                    • 6" ribbon cable included
                                                                                                    • Completely Open Source

                                                                                                    Applications

                                                                                                    Embedded Design & Development, Computers & Computer Peripherals, Hobby & Education, IoT (Internet of Things)

                                                                                                    Contents

                                                                                                    x1 Breakout Board; x1 Ribbon cable

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    GPIO Breakout for Raspberry PI

                                                                                                    Product Range

                                                                                                    Cables and Connectors

                                                                                                    For Use With

                                                                                                    Raspberry Pi

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product