2. Raspberry Pi
                                                                                                    3. Raspberry Pi Peripherals & Accessories
                                                                                                    4. Raspberry Pi Cables & Wires
                                                                                                    Print Page

                                                                                                    954

                                                                                                    USB to TTL Serial Cable, 3.3V Logic, 36", For Microcontroller/Raspberry Pi/WiFi Router

                                                                                                    ADAFRUIT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ADAFRUIT 954
                                                                                                    ManufacturerADAFRUIT
                                                                                                    Manufacturer Part No954
                                                                                                    Newark Part No.44W3509
                                                                                                    Product RangeCables and Connectors
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    208 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$9.750
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $9.75
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ADAFRUIT
                                                                                                    ManufacturerADAFRUIT
                                                                                                    Manufacturer Part No954
                                                                                                    Newark Part No.44W3509
                                                                                                    Product RangeCables and Connectors
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector Type AUSB A Plug
                                                                                                    Connector Type B4-Pin Socket
                                                                                                    Cable Length - Metric914.4mm
                                                                                                    Cable Length - Imperial36"
                                                                                                    Jacket ColorBlack
                                                                                                    Product RangeCables and Connectors

                                                                                                    Product Overview

                                                                                                    954 is an USB to TTL serial, debug/console cable for Raspberry Pi. The cable is easiest way ever to connect to users microcontroller/Raspberry Pi/Wi-Fi router serial console port. Inside the big USB plug is a USB<lt/>-<gt/>serial conversion chip and at the end of the 36" cable are four wire - red power, black ground, white RX into USB port, and green TX out of the USB port. The power pin provides the 5V at 500mA direct from the USB port and the RX/TX pins are 3.3V level for interfacing with the most common 3.3V logic level chipsets. Because of the separated pin plugs, this cable is ideal for powering and connecting up to the debug/login console on the Raspberry Pi or BeagleBone Black. Connect the pins as shown to power the Pi or BBB and establish the RX/TX link.

                                                                                                    • 36" cable length

                                                                                                    Notes

                                                                                                    This cable is not good for Arduino reprogramming such as Boarduino, MENTA and Monochron because it does not have the DTR/RTS wire necessary for initiating the bootloader reboot sequence.

                                                                                                    Technical Specifications

                                                                                                    Connector Type A

                                                                                                    USB A Plug

                                                                                                    Cable Length - Metric

                                                                                                    914.4mm

                                                                                                    Jacket Color

                                                                                                    Black

                                                                                                    Connector Type B

                                                                                                    4-Pin Socket

                                                                                                    Cable Length - Imperial

                                                                                                    36"

                                                                                                    Product Range

                                                                                                    Cables and Connectors

                                                                                                    Technical Docs (2)

                                                                                                    Manufacturer Product Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product