ALPHAWIRE
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
                                                                                                    2. Raspberry Pi
                                                                                                    3. Raspberry Pi Peripherals & Accessories
                                                                                                    4. Raspberry Pi Add-On Cards & Modules
                                                                                                    Print Page

                                                                                                    83-17278

                                                                                                    Add-On Board, Power over Ethernet (PoE) HAT for Raspberry Pi 3 Model B+

                                                                                                    PI SUPPLY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PI SUPPLY 83-17278
                                                                                                    PI SUPPLY 83-17278
                                                                                                    PI SUPPLY 83-17278
                                                                                                    PI SUPPLY 83-17278
                                                                                                    PI SUPPLY 83-17278
                                                                                                    PI SUPPLY 83-17278
                                                                                                    PI SUPPLY 83-17278
                                                                                                    ManufacturerPI SUPPLY
                                                                                                    Manufacturer Part No83-17278
                                                                                                    Newark Part No.31AC4877
                                                                                                    Product RangeHATs - Embedded Power
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    PI SUPPLY
                                                                                                    ManufacturerPI SUPPLY
                                                                                                    Manufacturer Part No83-17278
                                                                                                    Newark Part No.31AC4877
                                                                                                    Product RangeHATs - Embedded Power
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon Manufacturer-
                                                                                                    Core Architecture-
                                                                                                    Product RangeHATs - Embedded Power
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core Number-
                                                                                                    Silicon Family Name-
                                                                                                    For Use WithRaspberry Pi
                                                                                                    Kit ContentsPi PoE Sw HAT Board, 8x Bolts, 4x Spacers, Ethernet Cable, 2x SMD Resistors, 3x Stickers, Info Card
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The Pi PoE Switch HAT is an add-on board for the Raspberry Pi that brings the Pi Supply Switch technology together with PoE, for an all-in-one, compact package! You now have the ability to power your Raspberry Pi and provide an Ethernet connection with just a single cable. This board is great when you want to remove some of the wires that clutter the area around your pi, and for reliable use in remote locations. Pi PoE is completely plug and play - there is no software required in order for Pi PoE to provide power and Ethernet directly to your Raspberry Pi and it will work straight out of the box. Fully 802.3af (mode A and B) compliant active power over Ethernet.

                                                                                                    • Contains physical layer power negotiation circuitry, presenting itself as a Class 0 device
                                                                                                    • Fully isolated switched mode power supply (SMPS) - 1500V isolation input to output
                                                                                                    • Overload and short circuit protection
                                                                                                    • Over temperature protection
                                                                                                    • High efficiency (up to 87%) regulated output
                                                                                                    • Input voltage 36-56V, output voltage 5V, output current 10-1300mA, max output power 6.5W
                                                                                                    • On-board ATtiny 13A microcontroller for power management functionality
                                                                                                    • Configurable on / off switch for intelligent power management
                                                                                                    • Leaves all unused GPIO free for use with other add on boards
                                                                                                    • Fully assembled board
                                                                                                    • Mounting hardware and short Ethernet patch cable included

                                                                                                    Contents

                                                                                                    1 x Pi PoE switch HAT board, 8 x plastic bolts, 4 x plastic spacers, 1 x Ethernet cable, 2 x SMD resistors, 3 x stickers, 1 x info card.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    -

                                                                                                    Product Range

                                                                                                    HATs - Embedded Power

                                                                                                    Silicon Core Number

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Raspberry Pi

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Core Architecture

                                                                                                    -

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Pi PoE Sw HAT Board, 8x Bolts, 4x Spacers, Ethernet Cable, 2x SMD Resistors, 3x Stickers, Info Card

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product